Lite-On LTV-846S

LTV Series Quad Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT -DIP-16
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins16
Technical
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)80 V
Current Transfer Ratio600 %
Fall Time18 µs
Forward Current50 mA
Forward Voltage1.4 V
Isolation Voltage5 kV
Max Collector Current50 mA
Max Input Current50 mA
Max Operating Temperature100 °C
Max Output Voltage80 V
Max Power Dissipation200 mW
Min Operating Temperature-30 °C
Number of Channels4
Number of Circuits4
Number of Elements4
Output Current per Channel50 mA
Output Voltage80 V
Power Dissipation200 mW
Reverse Breakdown Voltage6 V
Rise Time18 µs
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for Lite-On LTV-846S.

Factory Futures
Datasheet13 pages21 years ago
Future Electronics
Datasheet16 pages10 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet16 pages14 years ago
iiiC
Datasheet13 pages0 years ago
Upverter
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.52%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTV-846S.

Related Parts

Descriptions

Descriptions of Lite-On LTV-846S provided by its distributors.

LTV Series Quad Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT -DIP-16
Optocoupler DC-IN 4-Channel Transistor DC Output 16-Pin PDIP SMD
Optocoupler, Ptr, 2-Chnl, 50%,5Kv, High Vceo, 16 Pin, Smt Rohs Compliant: Yes
Transistor Output Optocoupler, 4-Element, 5000V Isolation

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite On Tech
  • LITE-ON ELECTRO
  • LITEON (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTV-846S.
  • LTV846S

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins16
Technical
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)80 V
Current Transfer Ratio600 %
Fall Time18 µs
Forward Current50 mA
Forward Voltage1.4 V
Isolation Voltage5 kV
Max Collector Current50 mA
Max Input Current50 mA
Max Operating Temperature100 °C
Max Output Voltage80 V
Max Power Dissipation200 mW
Min Operating Temperature-30 °C
Number of Channels4
Number of Circuits4
Number of Elements4
Output Current per Channel50 mA
Output Voltage80 V
Power Dissipation200 mW
Reverse Breakdown Voltage6 V
Rise Time18 µs
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for Lite-On LTV-846S.

Factory Futures
Datasheet13 pages21 years ago
Future Electronics
Datasheet16 pages10 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet16 pages14 years ago
iiiC
Datasheet13 pages0 years ago
Upverter
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant