Nexperia PRTR5V0U2X,215

PRTR5V0U2X - Ultra low capacitance double rail-to-rail ESD protection diode
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins4
Technical
Ambient Temperature Range High85 °C
Breakdown Voltage6 V
Capacitance1 pF
DirectionBidirectional
Number of Channels2
Operating Supply Voltage700 mV
PackagingTape and Reel
Reverse Standoff Voltage5.5 V
Schedule B8541100080
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PRTR5V0U2X,215.

Upverter
Datasheet11 pages16 years ago
Technical Drawing5 pages7 years ago
Nexperia
Datasheet12 pages16 years ago
element14 APAC
Datasheet11 pages16 years ago
iiiC
Datasheet11 pages0 years ago

Inventory History

3 month trend:
+28.29%

Alternate Parts

Price @ 1000
$ 0.153
$ 0.161
$ 0.161
Stock
5,713,142
3,589,155
3,589,155
Authorized Distributors
14
15
15
Polarity
-
-
-
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6 V
6 V
6 V
Clamping Voltage
-
-
-
Peak Pulse Power
-
-
-
Peak Pulse Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PRTR5V0U2X,215.

Related Parts

Descriptions

Descriptions of Nexperia PRTR5V0U2X,215 provided by its distributors.

PRTR5V0U2X - Ultra low capacitance double rail-to-rail ESD protection diode
ESD Suppressor Diode Arrays Double Rail-to-Rail Uni-Dir ±8kV@Contact Disc 4-Pin SOT-143B T/R
ESD Suppressor Diode Diode Array Uni-Dir 5.5V Automotive AEC-Q101 4-Pin SOT-143B T/R
PRTR Series 9 V 1 pF Rail-to-Rail ESD Protection Diode - SOT-143B
ESD Protection Diode; Diode Type:Low Capacitance / ESD Protection; Operating Voltage:700mV; Diode Case Style:SOT-143B; No. of Pins:4 ;RoHS Compliant: Yes
TVS-DIODE; Reverse Stand-Off Voltage Vrwm:5.5V; Breakdown Voltage Range:6V to 9V; Diode Case Style:SOT-143B; No. of Pins:4; Diode Type:ESD Protection; Package / Case:4-SOT-143B

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PRTR5V0U2X,215.

Technical Specifications

Physical
Number of Pins4
Technical
Ambient Temperature Range High85 °C
Breakdown Voltage6 V
Capacitance1 pF
DirectionBidirectional
Number of Channels2
Operating Supply Voltage700 mV
PackagingTape and Reel
Reverse Standoff Voltage5.5 V
Schedule B8541100080
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PRTR5V0U2X,215.

Upverter
Datasheet11 pages16 years ago
Technical Drawing5 pages7 years ago
Nexperia
Datasheet12 pages16 years ago
element14 APAC
Datasheet11 pages16 years ago
iiiC
Datasheet11 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago