Vishay PR01000101009JA100

Fixed Resistor, Metal Film, 1W, 10ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Operating Supply Voltage350 V
Power Rating1 W
Resistance10 Ω
Schedule B8533210090
Temperature Coefficient250 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter2.5 mm
Length8 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay PR01000101009JA100.

Newark
Datasheet20 pages7 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages12 years ago
Datasheet16 pages13 years ago
Datasheet16 pages14 years ago
Datasheet15 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages8 years ago
TME
Datasheet16 pages11 years ago

Inventory History

3 month trend:
-10.50%

Alternate Parts

Price @ 1000
$ 0.047
$ 0.027
$ 0.027
Stock
176,117
193,517
193,517
Authorized Distributors
16
15
15
Resistance
10 Ω
10 Ω
10 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C
250 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay PR01000101009JA100.

Related Parts

Descriptions

Descriptions of Vishay PR01000101009JA100 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 10ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res Metal Film 10 Ohm 5% 1W ¡À250ppm/C Conformal Coated AXL Automotive Ammo Pack
Resistor, 10 Ohm, ± 5%, 1 W, Axial Leaded, Metal Film, Power
PR01 Series Ø2.5 x 6.5 mm 1 W 10 Ohm ±5% ±250 ppm/K Metal Film Leaded Resistor
PR01 Series Axial Metal Film Resistor 10Ohms +/-5% 1W +/-250ppm/degC | Vishay Dale PR01000101009JA100
Axial FIXED RESISTOR PR01 0.098Diax0.256L 2.50mmx6.50mm 1W 10Ohm ±250ppm/C
Res, 10R, 5%, 1W, Axial, Metal Film; Resistance:10Ohm; Product Range:Pr01 Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:350V; Resistor Element Material:Metal Film; Temperature Rohs Compliant: Yes |Vishay PR01000101009JA100

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Operating Supply Voltage350 V
Power Rating1 W
Resistance10 Ω
Schedule B8533210090
Temperature Coefficient250 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter2.5 mm
Length8 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay PR01000101009JA100.

Newark
Datasheet20 pages7 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages12 years ago
Datasheet16 pages13 years ago
Datasheet16 pages14 years ago
Datasheet15 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages8 years ago
TME
Datasheet16 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago