Panduit PN14-8F-C

TERMINAL, FORK, #8, 18-14AWG, BLU; Produ; Product Range: PN Series; Wire Size AWG Min: 18AWG;
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorBlue
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountFree Hanging
Terminal MaterialCopper
Weight113.398093 g
Technical
InsulationInsulated
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth7.87 mm
Insulation Diameter4.1148 mm
Length21.59 mm
Width7.874 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Panduit PN14-8F-C.

Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page23 years ago
Sager Electronics
Datasheet1 page23 years ago
Datasheet2 pages9 years ago
Farnell
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages20 years ago

Inventory History

3 month trend:
+0.59%

Alternate Parts

Price @ 1000
$ 1.003
$ 0.417
$ 0.417
Stock
12,472
17,384
17,384
Authorized Distributors
15
13
13
Gender
-
-
-
Wire/Cable Gauge
16 AWG
-
-
Mount
Free Hanging
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Crimp
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Blue
Blue
Blue

Engineering Resources

View Evaluation kits and Reference designs for Panduit PN14-8F-C.

Related Parts

Descriptions

Descriptions of Panduit PN14-8F-C provided by its distributors.

TERMINAL, FORK, #8, 18-14AWG, BLU; Produ; Product Range:PN Series; Wire Size AWG Min:18AWG;
PN14-8F-C Fork Terminal, Nylon Insulated, 600V, 18-14AWG, #8 Stud, Blue, 100Pcs
Panduit Pan-Term Fork Terminal; #16 - 14; #8 Stud; Blue; Nylon; 100 ct.
Fork Terminal Connector, nylon insulated, 18 to 14 AWG, no.8 stud size
Fork Terminal, Nylon Insulated, 18 - 14 American Wire Gauge (AWG), No. 8 Stud Size. Fork design provides for fast and easy installation, without the need to remove fastener. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN14-8F-C.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorBlue
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountFree Hanging
Terminal MaterialCopper
Weight113.398093 g
Technical
InsulationInsulated
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth7.87 mm
Insulation Diameter4.1148 mm
Length21.59 mm
Width7.874 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Panduit PN14-8F-C.

Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page23 years ago
Sager Electronics
Datasheet1 page23 years ago
Datasheet2 pages9 years ago
Farnell
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant