Panduit PN14-10R-M

TERMINAL, RING TONGUE, #10, 14AWG, BLU; ; BLU; Stud Size - Metric: M5; Imperial: #10; Wire AWG
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorBlue
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountFree Hanging
Technical
InsulationInsulated
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth7.9 mm
Insulation Diameter4.1148 mm
Length21.59 mm
Thickness762 µm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Panduit PN14-10R-M.

Sager Electronics
Datasheet1 page0 years ago
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages20 years ago
Burklin Elektronik
Datasheet1 page0 years ago

Inventory History

3 month trend:
-21.00%

Alternate Parts

Price @ 1000
$ 0.39
$ 0.227
$ 0.227
Stock
78,531
707,285
707,285
Authorized Distributors
22
23
23
Gender
-
Female
Female
Wire/Cable Gauge
-
-
-
Mount
Free Hanging
-
-
Termination
Crimp
-
-
Insulation
Insulated
-
-
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Blue
Blue
Blue

Engineering Resources

View Evaluation kits and Reference designs for Panduit PN14-10R-M.

Related Parts

Descriptions

Descriptions of Panduit PN14-10R-M provided by its distributors.

TERMINAL, RING TONGUE, #10, 14AWG, BLU;; BLU; Stud Size - Metric:M5; Imperial:#10; Wire AWG
PN14-10R-M Ring Terminal, Nylon Insulated, 600V, 16-14AWG, #10 Stud, Blue, 1000Pcs
Ring Terminal Connector, nylon insulated, 18 to 14 AWG, no.10 stud size
Ring Terminal, Nylon Insulated, 18 - 14 American Wire Gauge (AWG), No. 10 Stud Size. Ring tongue design assures a secure connection in high vibration applications. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN-14-10R-M

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorBlue
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountFree Hanging
Technical
InsulationInsulated
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth7.9 mm
Insulation Diameter4.1148 mm
Length21.59 mm
Thickness762 µm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Panduit PN14-10R-M.

Sager Electronics
Datasheet1 page0 years ago
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages20 years ago
Burklin Elektronik
Datasheet1 page0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant