Panduit PN14-10F-M

Fork Terminal, nylon insulated, 16- 14 AWG, #10 stud size | Panduit PN14-10F-M
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorBlue
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountFree Hanging
Technical
InsulationInsulated
OrientationStraight
PackagingBulk
Schedule B8536904000
TerminationCrimp
Dimensions
Depth8.64 mm
Insulation Diameter4.1148 mm
Length22.1 mm
Width8.64 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Panduit PN14-10F-M.

Electro Sonic
Datasheet1 page23 years ago
Datasheet1 page23 years ago
Sager Electronics
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages20 years ago

Inventory History

3 month trend:
-4.92%

Engineering Resources

View Evaluation kits and Reference designs for Panduit PN14-10F-M.

Related Parts

Descriptions

Descriptions of Panduit PN14-10F-M provided by its distributors.

Fork Terminal, nylon insulated, 16- 14 AWG, #10 stud size | Panduit PN14-10F-M
Terminal, Fork Tongue, #10, 14Awg, Blu; Product Range:Pn Series; Wire Size Awg Min:18Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Stud Size - Metric:M5; Stud Size - Imperial:#10; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN14-10F-M
Fork Terminal, Nylon Insulated, 18 - 14 American Wire Gauge (AWG), No. 10 Stud Size. Fork design provides for fast and easy installation, without the need to remove fastener. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorBlue
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountFree Hanging
Technical
InsulationInsulated
OrientationStraight
PackagingBulk
Schedule B8536904000
TerminationCrimp
Dimensions
Depth8.64 mm
Insulation Diameter4.1148 mm
Length22.1 mm
Width8.64 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Panduit PN14-10F-M.

Electro Sonic
Datasheet1 page23 years ago
Datasheet1 page23 years ago
Sager Electronics
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant