Panduit PN10-10R-L

TERMINAL, RING TONGUE, M5, 10AWG, YELLOW; Stud Size - Metric: M5; Imperial: #10; Wire AWG
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountFree Hanging
Weight117.934016 g
Technical
InsulationInsulated
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth9.7 mm
Insulation Diameter5.715 mm
Length26.9 mm
Thickness1.016 mm
Width9.65 mm
Wire/Cable Gauge10 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for Panduit PN10-10R-L.

element14 APAC
Datasheet1 page12 years ago
Newark
Datasheet1 page8 years ago
Master Electronics
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages20 years ago

Inventory History

3 month trend:
-40.09%

Alternate Parts

Price @ 1000
$ 1.212
$ 0.222
$ 0.222
Stock
31,932
1,564,109
1,564,109
Authorized Distributors
22
27
27
Gender
-
Female
Female
Wire/Cable Gauge
10 AWG
-
-
Mount
Free Hanging
Stud
Stud
Termination
Crimp
Circular
Circular
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Yellow
Yellow
Yellow

Engineering Resources

View Evaluation kits and Reference designs for Panduit PN10-10R-L.

Related Parts

Descriptions

Descriptions of Panduit PN10-10R-L provided by its distributors.

TERMINAL, RING TONGUE, M5, 10AWG, YELLOW; Stud Size - Metric:M5; Imperial:#10; Wire AWG
PN10-10R-L Ring Terminal, Nylon Insulated, 600V, 12-10AWG, #10 Stud, Yellow, 50Pcs
Ring Terminal, Nylon Insulated, 12 - 10 American Wire Gauge (AWG), No. 10 Stud Size. Ring tongue design assures a secure connection in high vibration applications. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN10-10R-L.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountFree Hanging
Weight117.934016 g
Technical
InsulationInsulated
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth9.7 mm
Insulation Diameter5.715 mm
Length26.9 mm
Thickness1.016 mm
Width9.65 mm
Wire/Cable Gauge10 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for Panduit PN10-10R-L.

element14 APAC
Datasheet1 page12 years ago
Newark
Datasheet1 page8 years ago
Master Electronics
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant