Panduit PN10-10R-2K

Ring Terminal, nylon insulated, metal sleeve, 12 - 10 AWG, #10 stud size. | Panduit PN10-10R-2K
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
Case/PackageMetal
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountFree Hanging
Weight5.824126 kg
Technical
GenderFemale
InsulationInsulated
PackagingTape & Reel
Schedule B8536904000
TerminationCrimp
Dimensions
Depth9.7 mm
Insulation Diameter5.715 mm
Length26.9 mm
Thickness1.016 mm
Width254 µm
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for Panduit PN10-10R-2K.

Farnell
Datasheet1 page12 years ago
Sager Electronics
Datasheet1 page10 years ago
Datasheet5 pages8 years ago
Master Electronics
Datasheet1 page0 years ago

Inventory History

3 month trend:
+17.58%

Alternate Parts

Price @ 1000
$ 0.371
$ 0.222
$ 0.222
Stock
115,264
1,564,109
1,564,109
Authorized Distributors
14
27
27
Gender
Female
Female
Female
Wire/Cable Gauge
-
-
-
Mount
Free Hanging
Stud
Stud
Termination
Crimp
Circular
Circular
Insulation
Insulated
Insulated
Insulated
Orientation
-
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Yellow
Yellow
Yellow

Engineering Resources

View Evaluation kits and Reference designs for Panduit PN10-10R-2K.

Related Parts

Descriptions

Descriptions of Panduit PN10-10R-2K provided by its distributors.

Ring Terminal, nylon insulated, metal sleeve, 12 - 10 AWG, #10 stud size. | Panduit PN10-10R-2K
Ring Tongue Terminal 10-12AWG Copper Yellow 26.9mm Tin T/R
Ring Term, Nyln Insul, 12 - 10 AWG, #10 stud, PN10-10R-2K, PK 2000
Pan-Term Insulated Terminals NYL-RING 12-10 YEL #10
Panduit 12-10 AWG #10 STUD REEL-FED-
TERM RING #10 10-14 TIN NYL RL
Ring Terminal, Nylon Insulated, 12 - 10 American Wire Gauge (AWG), No. 10 Stud Size on Reel. Continuously molded design provides reliable, consistent performance through the applicator for a high quality termination every time. Ring tongue design assures a secure connection in high vibration applications. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
Case/PackageMetal
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountFree Hanging
Weight5.824126 kg
Technical
GenderFemale
InsulationInsulated
PackagingTape & Reel
Schedule B8536904000
TerminationCrimp
Dimensions
Depth9.7 mm
Insulation Diameter5.715 mm
Length26.9 mm
Thickness1.016 mm
Width254 µm
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for Panduit PN10-10R-2K.

Farnell
Datasheet1 page12 years ago
Sager Electronics
Datasheet1 page10 years ago
Datasheet5 pages8 years ago
Master Electronics
Datasheet1 page0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant