Nexperia PMEG4005EJ

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Capacitance43 pF
Element ConfigurationSingle
Forward Current500 mA
Max Forward Surge Current (Ifsm)10 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Min Operating Temperature-65 °C
Peak Reverse Current30 µA
Reverse Voltage40 V
Dimensions
Height800 µm
Length1.8 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PMEG4005EJ.

Upverter
Technical Drawing4 pages6 years ago
Datasheet14 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.072
$ 0.072
Stock
657,874
3,049,788
3,049,788
Authorized Distributors
1
14
14
Mount
Surface Mount
-
-
Case/Package
-
-
-
Forward Voltage
-
-
-
Reverse Voltage (DC)
-
-
-
Forward Current
500 mA
500 mA
500 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-
Capacitance
43 pF
-
-

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PMEG4005EJ.

Descriptions

Descriptions of Nexperia PMEG4005EJ provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
SCHOTTKY RECTIFIER, SINGLE, 40V, SOD323F
0.5 A 40 V SILICON SIGNAL DIODE
Schottky Rectifier, Single, 40V, Sod323F; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(Av):500Ma; Diode Configuration:single; Diode Case Style:sod-323F; No. Of Pins:2Pins; Forward Voltage Vf Max:470Mv; Forward Surge Rohs Compliant: Yes

Images

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Capacitance43 pF
Element ConfigurationSingle
Forward Current500 mA
Max Forward Surge Current (Ifsm)10 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Min Operating Temperature-65 °C
Peak Reverse Current30 µA
Reverse Voltage40 V
Dimensions
Height800 µm
Length1.8 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PMEG4005EJ.

Upverter
Technical Drawing4 pages6 years ago
Datasheet14 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago