📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Bourns PM124SH-4R7M-RC

Inductor Power Shielded Bobbin Core 4.7uH 20% 100KHz 16Q-Factor Ferrite 6A 0.018Ohm DCR T/R
$ 0.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM124SH-4R7M-RC.

IHS

Datasheet3 pages6 years ago

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-14.37%

Alternate Parts

Price @ 1000
$ 0.565
$ 0.554
Stock
19,746
37,495
Authorized Distributors
6
6
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
-
6 A
Shielding
Yes
Yes
DC Resistance (DCR)
18 mΩ
18 mΩ
Q Factor
-
16
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 16Q-Factor Ferrite 6A 18mOhm DCR T/R
Taiyo YudenNRS8030T4R7MJGJ
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4A 28.6mOhm DCR 3131 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 20Q-Factor Carbonyl Powder 12A 15mOhm DCR Automotive T/R

Descriptions

Descriptions of Bourns PM124SH-4R7M-RC provided by its distributors.

Inductor Power Shielded Bobbin Core 4.7uH 20% 100KHz 16Q-Factor Ferrite 6A 0.018Ohm DCR T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
PM124SH Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 4.7muH
Ind12.5X12.5X4Mm,4.7Uh20%6A,shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns Jw Miller PM124SH-4R7M-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.