Bourns PM1210-4R7J-RC

Inductor Chip Molded Bobbin Core 4.7uH 5% 7.96MHz 30Q-Factor Ferrite 165mA 1.5Ohm DCR 1210 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Current Rating220 mA
DC Current165 mA
DC Resistance (DCR)1.5 Ω
Inductance4.7 µH
Inductance Tolerance5 %
Max DC Current165 mA
Max Operating Temperature100 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Q Factor30
Self Resonant Frequency55 MHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency7.96 MHz
Tolerance5 %
Dimensions
Depth2.5 mm
Height2.2 mm
Height - Seated (Max)2.1844 mm
Length3.2004 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Bourns PM1210-4R7J-RC.

element14 APAC
Datasheet2 pages9 years ago
Newark
Datasheet4 pages11 years ago
Datasheet204 pages17 years ago
Datasheet1 page17 years ago
_legacy Avnet
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Electro Sonic
Datasheet3 pages5 years ago
DigiKey
Datasheet1 page19 years ago

Inventory History

3 month trend:
-59.13%

Alternate Parts

Price @ 1000
$ 0.161
$ 0.119
$ 0.119
Stock
58,873
98,997
98,997
Authorized Distributors
6
10
10
Inductance
4.7 µH
4.7 µH
4.7 µH
Tolerance
5 %
5 %
5 %
Current Rating
220 mA
165 mA
165 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.5 Ω
1.5 Ω
1.5 Ω
Q Factor
30
30
30
Test Frequency
7.96 MHz
7.96 MHz
7.96 MHz

Engineering Resources

View Evaluation kits and Reference designs for Bourns PM1210-4R7J-RC.

Related Parts

Descriptions

Descriptions of Bourns PM1210-4R7J-RC provided by its distributors.

Inductor Chip Molded Bobbin Core 4.7uH 5% 7.96MHz 30Q-Factor Ferrite 165mA 1.5Ohm DCR 1210 T/R
Wirewound Inductor, 4.7 uH, 1.5 Ohm, ± 5%, 50 MHz, 220 mA, 1210 [3225 Metric]
Inductor, 4.7Uh, 165Ma, 5%, 55Mhz, Full Reel; Inductance:4.7Μh; Dc Resistance Max:1.5Ohm; Self Resonant Frequency:55Mhz; Dc Current Rating:165Ma; Inductor Case/Package:1210 [3225 Metric]; Product Range:Pm1210 Series Rohs Compliant: Yes |Bourns Jw Miller PM1210-4R7J-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Current Rating220 mA
DC Current165 mA
DC Resistance (DCR)1.5 Ω
Inductance4.7 µH
Inductance Tolerance5 %
Max DC Current165 mA
Max Operating Temperature100 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Q Factor30
Self Resonant Frequency55 MHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency7.96 MHz
Tolerance5 %
Dimensions
Depth2.5 mm
Height2.2 mm
Height - Seated (Max)2.1844 mm
Length3.2004 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Bourns PM1210-4R7J-RC.

element14 APAC
Datasheet2 pages9 years ago
Newark
Datasheet4 pages11 years ago
Datasheet204 pages17 years ago
Datasheet1 page17 years ago
_legacy Avnet
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Electro Sonic
Datasheet3 pages5 years ago
DigiKey
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago