TDK NLV32T-4R7J-PF

Ind RF Chip Unshielded Wirewound 4.7uH 5% 7.96MHz 30Q-Factor Ferrite 220mA 3.2 x 2.5 mm T/R
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Weight50.008559 mg
Technical
Current Rating220 mA
DC Current220 mA
DC Resistance (DCR)1.5 Ω
Inductance4.7 µH
Inductance Tolerance5 %
Max DC Current220 mA
Max Operating Temperature105 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Q Factor30
Resistance1.5 Ω
Schedule B8504500000
Self Resonant Frequency50 MHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency7.96 MHz
Tolerance5 %
Dimensions
Depth2.7 mm
Height2.2 mm
Length3.2 mm
Max Length3.4 mm
Max Width2.7 mm
Min Length3 mm
Min Width2.3 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for TDK NLV32T-4R7J-PF.

TDK
Datasheet10 pages6 years ago
Newark
Datasheet12 pages12 years ago
Datasheet10 pages11 years ago
Datasheet13 pages11 years ago
element14 APAC
Datasheet3 pages22 years ago
Datasheet10 pages0 years ago
TME
Datasheet14 pages11 years ago
Future Electronics
Datasheet10 pages6 years ago
iiiC
Datasheet12 pages12 years ago
Jameco
Datasheet6 pages15 years ago
DigiKey
Datasheet3 pages17 years ago
Electro Sonic
Datasheet3 pages0 years ago
Master Electronics
Datasheet3 pages0 years ago

Inventory History

3 month trend:
-23.75%

Alternate Parts

Price @ 1000
$ 0.095
$ 0.094
$ 0.118
Stock
513,646
104,004
39
Authorized Distributors
15
12
2
Inductance
4.7 µH
4.7 µH
-
Tolerance
5 %
5 %
-
Current Rating
220 mA
220 mA
-
Shielding
Unshielded
Unshielded
-
DC Resistance (DCR)
1.5 Ω
1.5 Ω
-
Q Factor
30
30
-
Test Frequency
7.96 MHz
7.96 MHz
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK NLV32T-4R7J-PF.

Related Parts

Descriptions

Descriptions of TDK NLV32T-4R7J-PF provided by its distributors.

Ind RF Chip Unshielded Wirewound 4.7uH 5% 7.96MHz 30Q-Factor Ferrite 220mA 3.2 x 2.5 mm T/R
Wirewound Inductor, 4.7 uH, 1.5 Ohm, ± 5%, 50 MHz, 220 mA, 1210 [3225 Metric]
Inductor; SMD1210; 4.7uH; 5%; 0.220A; 1.50R; 7,96MHz;; operating temperature: -40°C~105°C
INDUCTOR, 4.7UH, 1210, SIGNAL LINE; Inductance: 4.7µH; Product Range: NLV Series; DC Current Rating: 220mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 1.5ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 50MHz; SVHC: No SVHC (15-Jan-2018); Inductor Case Style: 1210 [3225 Metric]

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLV32T-4R7J-PF.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Weight50.008559 mg
Technical
Current Rating220 mA
DC Current220 mA
DC Resistance (DCR)1.5 Ω
Inductance4.7 µH
Inductance Tolerance5 %
Max DC Current220 mA
Max Operating Temperature105 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Q Factor30
Resistance1.5 Ω
Schedule B8504500000
Self Resonant Frequency50 MHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency7.96 MHz
Tolerance5 %
Dimensions
Depth2.7 mm
Height2.2 mm
Length3.2 mm
Max Length3.4 mm
Max Width2.7 mm
Min Length3 mm
Min Width2.3 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for TDK NLV32T-4R7J-PF.

TDK
Datasheet10 pages6 years ago
Newark
Datasheet12 pages12 years ago
Datasheet10 pages11 years ago
Datasheet13 pages11 years ago
element14 APAC
Datasheet3 pages22 years ago
Datasheet10 pages0 years ago
TME
Datasheet14 pages11 years ago
Future Electronics
Datasheet10 pages6 years ago
iiiC
Datasheet12 pages12 years ago
Jameco
Datasheet6 pages15 years ago
DigiKey
Datasheet3 pages17 years ago
Electro Sonic
Datasheet3 pages0 years ago
Master Electronics
Datasheet3 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant