Bourns PM1210-470J-RC

Inductor RF Molded Bobbin Core 47uH 5% 2.52MHz 30Q-Factor Ferrite 0.06A 7Ohm DCR 1210 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Current Rating75 mA
DC Resistance (DCR)7 Ω
Inductance47 µH
Inductance Tolerance5 %
Max DC Current75 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Q Factor30
Schedule B8504500000
Self Resonant Frequency15 MHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency2.52 MHz
Tolerance5 %
Dimensions
Height2.2 mm
Height - Seated (Max)2.1844 mm
Length3.2004 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Bourns PM1210-470J-RC.

Newark
Datasheet2 pages9 years ago
Datasheet4 pages11 years ago
Datasheet1 page17 years ago
Electro Sonic
Datasheet3 pages5 years ago
_legacy Avnet
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
X-ON
Datasheet2 pages6 years ago
element14
Datasheet204 pages17 years ago
DigiKey
Datasheet1 page19 years ago

Inventory History

3 month trend:
-8.71%

Alternate Parts

Price @ 1000
$ 0.158
$ 0.116
$ 0.116
Stock
197,712
140,878
140,878
Authorized Distributors
12
7
7
Inductance
47 µH
47 µH
47 µH
Tolerance
5 %
5 %
5 %
Current Rating
75 mA
75 mA
75 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
7 Ω
7 Ω
7 Ω
Q Factor
30
30
30
Test Frequency
2.52 MHz
2.52 MHz
2.52 MHz

Engineering Resources

View Evaluation kits and Reference designs for Bourns PM1210-470J-RC.

Related Parts

Descriptions

Descriptions of Bourns PM1210-470J-RC provided by its distributors.

Inductor RF Molded Bobbin Core 47uH 5% 2.52MHz 30Q-Factor Ferrite 0.06A 7Ohm DCR 1210 T/R
Wirewound Inductor, 47 uH, 7 Ohm, ± 5%, 15 MHz, 60 mA, 1210 [3225 Metric]
Fixed Inductor 47uH 5% | Bourns PM1210-470J-RC
Chip Inductor, 47 Uh, 60Ma, 5%, 15Mhz; Inductance:47Μh; Dc Resistance Max:7Ohm; Self Resonant Frequency:15Mhz; Dc Current Rating:75Ma; Inductor Case/Package:1210 [3225 Metric]; Product Range:Pm1210 Series; Inductance Tolerance:± 5%rohs Compliant: Yes |Bourns Jw Miller PM1210-470J-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM1210-470J-RC.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Current Rating75 mA
DC Resistance (DCR)7 Ω
Inductance47 µH
Inductance Tolerance5 %
Max DC Current75 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Q Factor30
Schedule B8504500000
Self Resonant Frequency15 MHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency2.52 MHz
Tolerance5 %
Dimensions
Height2.2 mm
Height - Seated (Max)2.1844 mm
Length3.2004 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Bourns PM1210-470J-RC.

Newark
Datasheet2 pages9 years ago
Datasheet4 pages11 years ago
Datasheet1 page17 years ago
Electro Sonic
Datasheet3 pages5 years ago
_legacy Avnet
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
X-ON
Datasheet2 pages6 years ago
element14
Datasheet204 pages17 years ago
DigiKey
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago