TDK NLV32T-470J-PF

Inductor RF Chip Unshielded Wirewound 47uH 5% 2.52MHz 30Q-Factor Ferrite 60mA 7Ohm DCR 1210 T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
NLV32T-470J-PF**MULT1 620 Buy Now »
USD
0.186 0.160 0.129 0.094 0.094
Verical 2
NLV32T-470J-PF 8,000 Buy Now »
USD
0.073
NLV32T-470J-PF 620 Buy Now »
USD
0.129 0.104 0.104
Avnet
NLV32T-470J-PF 0 ··
USD
0.073
Digi-Key 3
445-1527-1-ND 7,308 Buy Now »
USD
0.270 0.243 0.175 0.124 0.124
445-1527-6-ND 7,308 Buy Now »
USD
0.270 0.243 0.175 0.124 0.124
445-1527-2-ND 6,000 Buy Now »
USD
0.084
Chip One Stop Japan
C1S741000310688 6 Buy Now »
JPY
0.990 0.990 0.990 0.990
Mouser
810-NLV32T-470J 4,131 Buy Now »
USD
0.270 0.188 0.175 0.123 0.083
TTI
NLV32T-470J-PF 1,450 Buy Now »
USD
0.125 0.125 0.125
Newark 2
89R9064 0 ··
USD
0.124
99R3666 0 ··
USD
0.083
Onlinecomponents.com
NLV32T470JPF 6,248 Buy Now »
USD
0.141 0.141 0.115 0.091 0.068
Master Electronics
NLV32T470JPF 5,498 ··
USD
0.141 0.141 0.115 0.091 0.068
Future Electronics
NLV32T-470J-PF 0 ··
USD
0.090 0.090 0.089 0.086 0.086
Allied Electronics
R1010298 n/s Buy Now »
USD
0.160 0.120 0.120
Farnell
1669947 980 Buy Now »
GBP
0.148 0.114 0.072 0.055
element14 APAC
1669947 980 Buy Now »
SGD
0.660 0.446 0.201 0.201
Rutronik
IND6366 48,000 Buy Now »
EUR
0.084
Electro Sonic
NLV32T470JPF 6,248 Buy Now »
USD
0.149 0.149 0.122 0.097 0.072
RS Components
5482952 1,950 Buy Now »
GBP
0.092 0.072 0.072
Avnet Europe
NLV32T-470J-PF 0 ··
EUR
0.082
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
NLV32T-470J-PF 4,404 Buy Now »
USD
1.000 0.500 0.300 0.200 0.150
SPEC
NLV32T-470J-PF 4,269 ··
4 Star Electronics
NLV32T-470J-PF 3,639 Send RFQ »
SIE
NLV32T-470J-PF 28,000 ··
Rotakorn
NLV32T-470J-PF 1,900 ··
Ewing Components
NLV32T-470J-PF 11,134 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
NLV32T-470J-PF Contact Send RFQ »
North Star Micro
NLV32T-470J-PF Contact ··
XS Micro
NLV32T-470J-PF Contact ··
SemiconductorPLUS
NLV32T-470J-PF Contact ··

Descriptions

Ind RF Chip Unshielded Wirewound 47uH 5% 2.52MHz 30Q-Factor Ferrite 60mA 3.2 x 2.5 mm T/R
Chip One Stop Japan
Ind RF Chip Unshielded Wirewound 47uH 5% 2.52MHz 30Q-Factor Ferrite 60mA 1210 T/R
Verical
INDUCTOR, SIGNAL LINE, 47UH, 1210; Inductor Type:Multilayer; Series:NLV32; Inductance:47µH; Inductance Tolerance:± 5%; Resistance:7ohm; DC Current Max:60mA; Self Resonant Frequency:15MHz; Case Style:32; Q Factor @ Vr, F:30; Test Frequency:2.52MHz
Farnell
INDUCTOR SMD 1210 47UH
Allied Electronics
NLV32T 47uH 60mA 5% WWT
Rutronik
Inductor RF Chip Unshielded Wirewound 47uH 5% 2.52MHz 30Q-Factor Ferrite 60mA 7Ohm DCR 1210 T/R
SPEC
1210 47uH 5% SMD Inductor
Onlinecomponents.com
FIXED IND 47UH 60MA 7 OHM SMD
Digi-Key
WIRE WOUND INDUCTOR FOR SIGNAL LINE
Master Electronics
SIGNAL LINE IND, 47UH,60MA,5%,15MHz
Newark
Inductor SMD NLV32 47uH 7.0mA
RS Components
NLV Series 1210 47 uH ±5 % 7 Ohm 60 mA SMT Molded Wirewound Inductor
Future Electronics
INDUCTOR, SIGNAL LINE, 47UH, 1210; Inductance:47µH; Inductance Tolerance:± 5%; DC Resistance Max:7ohm; DC Current Rating:60mA; Self Resonant Frequency:15MHz; Core Material:Ferrite; Inductor Case Style:3225; No. of Pins:2; MSL:MSL 2 - 1 year; DC Current Max:60mA; Inductor Type:Multilayer; Package / Case:32; Q @ Vr F:30; Q Factor @ Frequency:30 @ 2.52MHz; Resistance:7ohm; Resonant Frequency:15MHz; Test Frequency:2.52MHz
element14 APAC
Ind RF Chip Unshielded Wirewound 47uH 5% 2.52MHz 30Q-Factor 60mA 1210 T/R
Avnet

Technical Specifications

Current Rating 60 mA
Size-Length 3.2 mm
Number of Pins 2
Case / Package / Footprint 1210
Resonant Frequency 15 MHz
Q-Factor 30
Inductance 47 µH
RoHS Compliant
Packaging Cut Tape (CT) Tape & Reel (TR)
Size-Height 2.2 mm
Size-Width 2.5 mm
Lead-Free Status Lead Free
Resistance 7 Ω
Self Resonant Frequency 15 MHz
Mounting Type Surface Mount
REACH SVHC Compliance No SVHC
Shielding No

Documents

Future Electronics
Datasheet 10 pages 3 years ago
Datasheet 3 pages 15 years ago
Datasheet 12 pages 5 years ago
Datasheet 14 pages 3 years ago
Newark
Datasheet 13 pages 3 years ago
Digi-Key
Datasheet 3 pages 10 years ago
Onlinecomponents.com
Datasheet 3 pages
Datasheet 3 pages 15 years ago
iiiC
Datasheet 12 pages 5 years ago

Images

Alternate Names

TDK Corporation NLV32T-470J-PF
TDK CORP NLV32T-470J-PF
TDK CORPORATION OF AMERICA NLV32T-470J-PF
TDK COMPONENTS NLV32T-470J-PF
FORD NLV32T-470J-PF
TDK SEMICONDUCTOR NLV32T-470J-PF
TDK-LAMBDA AMERICAS NLV32T-470J-PF
TDK Semiconductor Corporation NLV32T-470J-PF
TDK ELECTRONICS NLV32T-470J-PF
TDK Semiconductor Corp NLV32T-470J-PF
TDK ELECTRONICS EUROPE NLV32T-470J-PF
TDK HONG KONG COMPANY LIMITED NLV32T-470J-PF
TDK SEMIC NLV32T-470J-PF
TDK CORPORATION (VA) NLV32T-470J-PF
TDK CORP OF AMERICA NLV32T-470J-PF
TDK ELECTRON NLV32T-470J-PF
TDK HONGKONG CO LTD NLV32T-470J-PF
TDK-EPC NLV32T-470J-PF
TDK ELECTRONIC NLV32T-470J-PF
TDK GMBH NLV32T-470J-PF
TDK T/R NLV32T-470J-PF
TDK Semiconductors NLV32T-470J-PF
TDK / Epcos NLV32T-470J-PF
TDK(RoHS) NLV32T-470J-PF
TDK / COO: Singapore NLV32T-470J-PF

Search for other parts like NLV32 »