Texas Instruments PLL1705DBQ

3.3 V Dual PLL Multi-Clock Generator 20-SSOP -25 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight125.786834 mg
Technical
Frequency27 MHz
InputCrystal
Input Current10 µA
InterfaceParallel
Max Duty Cycle55 %
Max Frequency36.87 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-25 °C
Min Supply Voltage2.7 V
Nominal Supply Current25 mA
Number of Circuits1
Number of Elements2
Number of Outputs6
Operating Supply Current19 mA
Operating Supply Voltage3.3 V
PLLYes
Schedule B8542390000
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.5 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PLL1705DBQ.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
element14 APAC
Datasheet20 pages15 years ago
Farnell
Datasheet17 pages21 years ago
Datasheet22 pages21 years ago
SHENGYU ELECTRONICS
Datasheet22 pages1 year ago
Mouser
Datasheet20 pages16 years ago
Jameco
Datasheet19 pages17 years ago
iiiC
Datasheet20 pages0 years ago

Inventory History

3 month trend:
+2.24%

Alternate Parts

Price @ 1000
$ 2.44
$ 2.04
$ 2.04
Stock
361,850
344,556
344,556
Authorized Distributors
5
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PLL1705DBQ.

Related Parts

Descriptions

Descriptions of Texas Instruments PLL1705DBQ provided by its distributors.

3.3 V Dual PLL Multi-Clock Generator 20-SSOP -25 to 85
SSOP-20-150mil-0.635mm Clock Generators / Frequency Synthesizers / PLL ROHS
CMOS Crystal PLL Multi-Clock Generator 20-SSOP (0.154 3.90mm Width) PLL1705 clock generator circuit 3.3V 36.87MHz 25mA 19mA
PLL MULTI-CLOCK GEN DUAL, SMD, 1705; Clock IC Type: PLL Multiclock Generator; Frequency: 27MHz; No. of Outputs: 6Outputs; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; Clock IC Case Style: SSOP; No. of Pins: 20Pins; Operating Temperature Min: -25°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 1705; IC Interface Type: Parallel; Input Current: 10µA; No. of Multipliers / Dividers: 3; Operating Temperature Range: -25°C to +85°C; Supply Current: 19mA; Supply Voltage Range: 2.7V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLL1705DBQ .

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight125.786834 mg
Technical
Frequency27 MHz
InputCrystal
Input Current10 µA
InterfaceParallel
Max Duty Cycle55 %
Max Frequency36.87 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-25 °C
Min Supply Voltage2.7 V
Nominal Supply Current25 mA
Number of Circuits1
Number of Elements2
Number of Outputs6
Operating Supply Current19 mA
Operating Supply Voltage3.3 V
PLLYes
Schedule B8542390000
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.5 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PLL1705DBQ.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
element14 APAC
Datasheet20 pages15 years ago
Farnell
Datasheet17 pages21 years ago
Datasheet22 pages21 years ago
SHENGYU ELECTRONICS
Datasheet22 pages1 year ago
Mouser
Datasheet20 pages16 years ago
Jameco
Datasheet19 pages17 years ago
iiiC
Datasheet20 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago