Nichicon PLF0E821MCO8TD

Aluminum Organic Polymer Capacitors 820uF 2.5V 20% 105o

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance820 µF
ESR (Equivalent Series Resistance)7 mΩ
Leakage Current500 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current5.6 A
TerminationRadial
Tolerance20 %
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Height - Seated (Max)8.9916 mm
Lead Pitch2.4892 mm
Length9 mm

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.353
$ 0.393
$ 0.393
Stock
1,069
162,708
162,708
Authorized Distributors
4
13
13
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
7 mΩ
7 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
5.6 A
5.6 A
5.6 A
Height - Seated (Max)
8.9916 mm
8.9916 mm
8.9916 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon PLF0E821MCO8TD.

Related Parts

Descriptions

Descriptions of Nichicon PLF0E821MCO8TD provided by its distributors.

Aluminum Organic Polymer Capacitors 820uF 2.5V 20% 105o
CAP ALUM POLY 820UF 20% 2.5V T/H
Polymer/Tp&ammo |Nichicon PLF0E821MCO8TD
Radial Can PLF 2.5V 820muF ±20% 0.248Dia 6.30mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance820 µF
ESR (Equivalent Series Resistance)7 mΩ
Leakage Current500 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current5.6 A
TerminationRadial
Tolerance20 %
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Height - Seated (Max)8.9916 mm
Lead Pitch2.4892 mm
Length9 mm

Compliance

Environmental Classification
RoHSCompliant