Cinch Connectivity Solutions / Trompeter PL75C-201

Conn Twinax/Triax PL 0Hz to 500MHz Crimp ST Cable Mount Gold
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Case/Package201
Contact MaterialBrass
Contact PlatingGold
Housing ColorSilver
MountCable, Free Hanging
Technical
Connector TypeCoaxial, Male Pin, Plug
Fastening TypeBayonet
Frequency500 MHz
Max Frequency500 MHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating400 V

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions / Trompeter PL75C-201.

element14 APAC
Datasheet1 page9 years ago
Datasheet1 page0 years ago
Datasheet1 page9 years ago
Newark
Datasheet100 pages12 years ago
X-ON
Datasheet100 pages6 years ago

Inventory History

3 month trend:
-27.29%

Engineering Resources

View Evaluation kits and Reference designs for Cinch Connectivity Solutions / Trompeter PL75C-201.

Related Parts

Descriptions

Descriptions of Cinch Connectivity Solutions / Trompeter PL75C-201 provided by its distributors.

Conn Twinax/Triax PL 0Hz to 500MHz Crimp ST Cable Mount Gold
Trb Plg, Full Crmp, Str, 3-Lug For M17/176-00002 Cbl Rohs Compliant: Yes |Bel PL75C-201
TRB Plug, Full Crimp, 3-Lug for M17/176-00002, 70/370 Series | Trompeter PL75C-201
RF COAXIAL, TRIAXIAL, STRAIGHT PLUG; Connector Type: Triaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: -; Coaxial Cable Types: -; Contact Material: Brass; Contact Plating: Gold Plated Contacts; Frequency Max: 500MHz; Connector Mounting: Cable Mount; Product Range: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Cinch Connectivity Solutions / Trompeter has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions / Trompeter may also be known as the following names:

  • TROMPETER/CINCH CONNECTIVITY
  • Trompeter / Cinch Connectivity Solutions
  • Cinch / Trompeter

Part Number Aliases

This part may be known by these alternate part numbers:

  • PL-75C-201
  • PL75C-201.
  • PL75C201

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Case/Package201
Contact MaterialBrass
Contact PlatingGold
Housing ColorSilver
MountCable, Free Hanging
Technical
Connector TypeCoaxial, Male Pin, Plug
Fastening TypeBayonet
Frequency500 MHz
Max Frequency500 MHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating400 V

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions / Trompeter PL75C-201.

element14 APAC
Datasheet1 page9 years ago
Datasheet1 page0 years ago
Datasheet1 page9 years ago
Newark
Datasheet100 pages12 years ago
X-ON
Datasheet100 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant