📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Panjit PJA3405-AU_R1_000A1

30V P-Channel Enhancement Mode MOSFET 3000-PK
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit PJA3405-AU_R1_000A1.

IHS

Datasheet6 pages6 years ago

Inventory History

3 month trend:
+1.27%

Alternate Parts

Price @ 1000
$ 0.122
$ 0.116
Stock
426,266
141,868
Authorized Distributors
6
6
Mount
-
-
Case/Package
-
-
Drain to Source Voltage (Vdss)
-
-
Continuous Drain Current (ID)
3.6 A
3.6 A
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
-
-
Power Dissipation
-
-
Input Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Panjit PJA3405-AU_R1_000A1 provided by its distributors.

30V P-Channel Enhancement Mode MOSFET 3000-PK
SOT-23 1.25W -30V -3.6A MOSFET
Power Field-Effect Transistor, 3.6A I(D), 30V, 0.073ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
P-CH SINGLE -30V SOT23

Images

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • PJA3405-AU-R1-000A1