Microchip PIC32MX775F256L-80I/PF

32 Bit MCU 256KB Flash 64KB RAM 80 MHz 100 Pin USB ENET 2 CAN
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Core ArchitecturePIC
Data Bus Width32 b
Density2 Mb
Frequency80 MHz
InterfaceCAN, Ethernet, I2C, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of ADC Channels16
Number of Ethernet Channels1
Number of I2C Channels5
Number of I/Os83
Number of Programmable I/O83
Number of PWM Channels5
Number of SPI Channels4
Number of Timers/Counters5
Number of UART Channels6
Number of USB Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size64 kB
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.05 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX775F256L-80I/PF.

Newark
Datasheet254 pages13 years ago
Datasheet448 pages11 years ago
Electro Sonic
Datasheet446 pages4 years ago
Datasheet4 pages4 years ago
element14 APAC
Datasheet440 pages7 years ago
Upverter
Datasheet256 pages12 years ago
Farnell
Datasheet2 pages13 years ago
Datasheet240 pages14 years ago
SHENGYU ELECTRONICS
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.87
$ 10.6
$ 10.6
Stock
223,412
43,454
43,454
Authorized Distributors
9
7
7
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Core Architecture
PIC
PIC
PIC
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
83
5
5
Interface
CAN, Ethernet, I2C, SPI, UART, USART, USB
CAN, Ethernet, I2C, RS-232, SPI, UART, USART, USB
CAN, Ethernet, I2C, RS-232, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC32MX775F256L-80I/PF.

Related Parts

Descriptions

Descriptions of Microchip PIC32MX775F256L-80I/PF provided by its distributors.

32 Bit MCU 256KB Flash 64KB RAM 80 MHz 100 Pin USB ENET 2 CAN
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PQFP100
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray
Microcontroller Mcu, 32 Bit, Pic32, 80Mhz, Tqfp-100; Product Range:Pic32 Family Pic32Mx Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:80Mhz; Program Memory Size:256Kb; No. Of Pins:100Pins Rohs Compliant: Yes |Microchip PIC32MX775F256L-80I/PF
MCU, 32BIT, PIC32, 80MHZ, TQFP-100; Product Range: PIC32 Family PIC32MX Series Microcontrollers; Architecture: PIC32; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 256KB; RAM Memory Size: 64KB; No. of Pins: 100Pins; MCU Case Style: TQFP; No. of I/O's: 85I/O's; Embedded Interface Type: CAN, ENET, I2C, SPI, UART, USB; Supply Voltage Min: 2.3V; Supply Voltage Max: 3.6V; MCU Family: PIC32; MCU Series: PIC32MX; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC32; Flash Memory Size: 256KB; MPU Core Size: 32bit; No. of ADC Inputs: 16; No. of PWM Channels: 5; No. of Timers: 5; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator; Program Memory Size: 256KB; Supply Voltage Range: 2.3V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX775F256L-80IPF
  • PIC32MX775F256L80I/PF
  • PIC32MX775F256L80IPF

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Core ArchitecturePIC
Data Bus Width32 b
Density2 Mb
Frequency80 MHz
InterfaceCAN, Ethernet, I2C, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of ADC Channels16
Number of Ethernet Channels1
Number of I2C Channels5
Number of I/Os83
Number of Programmable I/O83
Number of PWM Channels5
Number of SPI Channels4
Number of Timers/Counters5
Number of UART Channels6
Number of USB Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size64 kB
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.05 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX775F256L-80I/PF.

Newark
Datasheet254 pages13 years ago
Datasheet448 pages11 years ago
Electro Sonic
Datasheet446 pages4 years ago
Datasheet4 pages4 years ago
element14 APAC
Datasheet440 pages7 years ago
Upverter
Datasheet256 pages12 years ago
Farnell
Datasheet2 pages13 years ago
Datasheet240 pages14 years ago
SHENGYU ELECTRONICS
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements