Microchip PIC32MX695F512L-80V/PT

MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
Production

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Core ArchitecturePIC
Data Bus Width32 b
Frequency80 MHz
InterfaceEthernet, I2C, RS-232, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of ADC Channels16
Number of Ethernet Channels1
Number of I2C Channels5
Number of I/Os5
Number of Programmable I/O5
Number of SPI Channels4
Number of Timers/Counters5
Number of UART Channels6
Number of USB Channels1
PeripheralsI2C, PWM
RAM Size128 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX695F512L-80V/PT.

Microchip
Datasheet254 pages13 years ago
Datasheet446 pages4 years ago
Farnell
Datasheet448 pages11 years ago
Electro Sonic
Datasheet256 pages12 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago

Inventory History

3 month trend:
-15.15%

Alternate Parts

Price @ 1000
$ 10.78
$ 10.26
$ 10.26
Stock
252,794
750,424
750,424
Authorized Distributors
12
14
14
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Core Architecture
PIC
PIC
PIC
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
5
85
85
Interface
Ethernet, I2C, RS-232, SPI, UART, USART, USB
CAN, Ethernet, I2C, SPI, UART, USART, USB
CAN, Ethernet, I2C, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
512 kB
512 kB
512 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
I2C, PWM
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC32MX695F512L-80V/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC32MX695F512L-80V/PT provided by its distributors.

MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
PIC32MX Series 512 kB Flash 128 KB RAM 80 MHz 32-Bit Microcontroller - TQFP-100
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PQFP100
32 Bit MCU 512KB Flash 128KB RAM 80 MHz 100 Pin USB ENET
Tqfp 512 Kb Flash, 128 Kb Ram, Usb-Otg, Ethernet, 80 Mhz, 10-Bit Adc, Dma Rohs Compliant: Yes
32-bit Microcontrollers - MCU 512KB 128KBR USB-OTG Ethernet 80MHz 10BIT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX695F512L-80V/PT.
  • PIC32MX695F512L-80VPT
  • PIC32MX695F512L80V/PT
  • PIC32MX695F512L80VPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Core ArchitecturePIC
Data Bus Width32 b
Frequency80 MHz
InterfaceEthernet, I2C, RS-232, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of ADC Channels16
Number of Ethernet Channels1
Number of I2C Channels5
Number of I/Os5
Number of Programmable I/O5
Number of SPI Channels4
Number of Timers/Counters5
Number of UART Channels6
Number of USB Channels1
PeripheralsI2C, PWM
RAM Size128 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX695F512L-80V/PT.

Microchip
Datasheet254 pages13 years ago
Datasheet446 pages4 years ago
Farnell
Datasheet448 pages11 years ago
Electro Sonic
Datasheet256 pages12 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements