📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip PIC32MX575F256HT-80I/MR

32 Bit MCU 256KB Flash 64KB RAM 80 MHz 64 Pin USB 1 CAN
$ 22.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX575F256HT-80I/MR.

Upverter

Datasheet256 pages14 years ago

Microchip

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+506%

CAD Models

Download Microchip PIC32MX575F256HT-80I/MR symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.47
$ 8.25
$ 8.25
Stock
61,384
53,475
53,475
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
53
51
51
Interface
CAN, I2C, SPI, UART, USART, USB
CAN, Ethernet, I2C, SPI, UART, USART, USB
CAN, Ethernet, I2C, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-04-14
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2010-04-14
Lifecycle StatusProduction (Last Updated: 4 years ago)

Descriptions

Descriptions of Microchip PIC32MX575F256HT-80I/MR provided by its distributors.

32 Bit MCU 256KB Flash 64KB RAM 80 MHz 64 Pin USB 1 CAN
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin QFN T/R
Mcu, 32Bit, 80Mhz, Pic32, Vfqfn-64; Product Range:Pic32 Family Pic32Mx Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:80Mhz; Program Memory Size:256Kb; No. Of Pins:64Pins; Qualification:- Rohs Compliant: Yes |Microchip PIC32MX575F256HT-80I/MR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX575F256HT-80IMR
  • PIC32MX575F256HT80I/MR
  • PIC32MX575F256HT80IMR