📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip PIC32MX564F128H-I/MR

MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube
$ 5.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX564F128H-I/MR.

Upverter

Datasheet256 pages14 years ago

Newark

Microchip

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.16%

CAD Models

Download Microchip PIC32MX564F128H-I/MR symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.42
$ 14.73
$ 14.73
Stock
74,350
74,488
74,488
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
53
53
53
Interface
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
-
-

Supply Chain

Projected EOL Date2034-12-16
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2010-12-16
Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

IC, MCU, 32-BIT, 128KB, RAM, 32KB, 80MHZ, 5X16-BIT, A/D, 16-CHANNELS, QFN-64
MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tube
Silicon LabsSIM3L146-C-GM
MCU 32-bit SiM3L1xx ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin QFN EP

Descriptions

Descriptions of Microchip PIC32MX564F128H-I/MR provided by its distributors.

MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube
32 Bit MCU 128KB Flash 32KB RAM 80 MHz 64 Pin USB 1 CAN
PIC32MX Series 128 kB Flash 32 kB RAM SMT 32-Bit Microcontroller - QFN-64
MCU, 32BIT, PIC32, 80MHZ, QFN-64; Product Range: PIC32 Microcontrollers; Architecture: PIC32; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 128KB; RAM Memory Size: 32KB; No. of Pins: 64Pins; MCU Case Style: QFN; No.
Arquitectura:Pic32; Velocidad De Cpu:80Mhz; Memoria Programable, Tamaño:128Kb; Tamaño De Memoria Ram:32Kb; Núm. De Contactos:64; Modelo De Mcu:Qfn; Núm. De Entradas/Salidas:53; Tipo De Interfaz Integrada:Can, I2C, Spi, Uart, Usb |Microchip PIC32MX564F128H-I/MR
MCU, 32BIT, 128K FLASH, 64QFN; Controller Family/Series:PIC32; Core Size:32bit; No. of I/O's:53; Supply Voltage Range:2.3V to 3.6V; Digital IC Case Style:QFN; No. of Pins:64; Program Memory Size:128KB; RAM Memory Size:32KB; CPU Speed:80MHz; Oscillator Type:External, Internal; No. of Timers:5; Peripherals:ADC, Comparator, POR, PWRT; Embedded Interface Type:I2C, SPI, UART; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX564F128H-IMR