Microchip PIC32MX564F064H-V/PT

32 Bit MCU 64KB Flash 32KB RAM 80 MHz 64 Pin USB 1 CAN
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Technical
Data Bus Width32 b
Frequency80 MHz
InterfaceCAN, I2C, SPI, UART, USART, USB
Max Frequency25 MHz
Max Operating Temperature105 °C
Memory Size64 kB
Min Operating Temperature-40 °C
Number of UART Channels6
Operating Supply Voltage3.6 V
RAM Size32 kB

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX564F064H-V/PT.

Microchip
Datasheet446 pages4 years ago
Datasheet254 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet448 pages11 years ago
SHENGYU ELECTRONICS
Datasheet22 pages8 years ago
Upverter
Datasheet256 pages12 years ago

Alternate Parts

Price @ 1000
$ 5.32
$ 5.05
$ 5.05
Stock
49,413
49,294
49,294
Authorized Distributors
7
11
11
Case/Package
TQFP
TQFP
TQFP
Number of Pins
-
64
64
Core Architecture
-
PIC
PIC
Data Bus Width
32 b
32 b
32 b
Max Frequency
25 MHz
80 MHz
80 MHz
Number of I/Os
-
53
53
Interface
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
Memory Type
-
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC32MX564F064H-V/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC32MX564F064H-V/PT provided by its distributors.

32 Bit MCU 64KB Flash 32KB RAM 80 MHz 64 Pin USB 1 CAN
32-bit MIPS MCU, 16 KB, 2.3 to 3.6V, TQFP-64, RoHS
Microchip SCT
MCU, 32BIT, PIC32, 80MHZ, TQFP-64;
IC MCU 32BIT 64KB FLASH 64TQFP
Mcu, 32Bit, Pic32, 80Mhz, Tqfp-64; Product Range:Pic32 Family Pic32Mx Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:80Mhz; Program Memory Size:64Kb; No. Of Pins:64Pins; Qualification:- Rohs Compliant: Yes |Microchip PIC32MX564F064H-V/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX564F064H-VPT

Technical Specifications

Physical
Case/PackageTQFP
Technical
Data Bus Width32 b
Frequency80 MHz
InterfaceCAN, I2C, SPI, UART, USART, USB
Max Frequency25 MHz
Max Operating Temperature105 °C
Memory Size64 kB
Min Operating Temperature-40 °C
Number of UART Channels6
Operating Supply Voltage3.6 V
RAM Size32 kB

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX564F064H-V/PT.

Microchip
Datasheet446 pages4 years ago
Datasheet254 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet448 pages11 years ago
SHENGYU ELECTRONICS
Datasheet22 pages8 years ago
Upverter
Datasheet256 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements