Microchip PIC32MX320F128H-80I/PT

MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Address Bus Width32 b
Core ArchitecturePIC
Data Bus Width32 b
Density1 Mb
Frequency80 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current24 mA
Number of ADC Channels16
Number of Bits32
Number of I2C Channels2
Number of I/Os53
Number of Programmable I/O53
Number of PWM Channels5
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
RAM Size16 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX320F128H-80I/PT.

LKR
Datasheet214 pages12 years ago
Microchip
Datasheet208 pages14 years ago
Electro Sonic
Datasheet0 pages0 years ago
Farnell
Datasheet2 pages13 years ago
Datasheet254 pages15 years ago
Datasheet544 pages16 years ago
Datasheet86 pages16 years ago
element14
Datasheet172 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Future Electronics
Datasheet646 pages15 years ago
Datasheet626 pages16 years ago

Inventory History

3 month trend:
+52.07%

Alternate Parts

Price @ 1000
$ 5.59
$ 6.02
$ 6.02
Stock
277,380
47,018
47,018
Authorized Distributors
12
10
10
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Interface
I2C, IrDA, LIN, SPI, UART, USART, USB
I2C, IrDA, LIN, RS-232, SPI, UART, USART, USB
I2C, IrDA, LIN, RS-232, SPI, UART, USART, USB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC32MX320F128H-80I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC32MX320F128H-80I/PT provided by its distributors.

MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 72MHz, CMOS, PQFP64
Microcontroller Mcu, 32 Bit, Pic32, 80Mhz, Tqfp-64; Product Range:Pic32 Family Pic32Mx Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:80Mhz; Program Memory Size:128Kb; No. Of Pins:64Pins Rohs Compliant: Yes |Microchip PIC32MX320F128H-80I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX320F128H-80IPT
  • PIC32MX320F128H80I/PT
  • PIC32MX320F128H80IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Address Bus Width32 b
Core ArchitecturePIC
Data Bus Width32 b
Density1 Mb
Frequency80 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current24 mA
Number of ADC Channels16
Number of Bits32
Number of I2C Channels2
Number of I/Os53
Number of Programmable I/O53
Number of PWM Channels5
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
RAM Size16 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX320F128H-80I/PT.

LKR
Datasheet214 pages12 years ago
Microchip
Datasheet208 pages14 years ago
Electro Sonic
Datasheet0 pages0 years ago
Farnell
Datasheet2 pages13 years ago
Datasheet254 pages15 years ago
Datasheet544 pages16 years ago
Datasheet86 pages16 years ago
element14
Datasheet172 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Future Electronics
Datasheet646 pages15 years ago
Datasheet626 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements