Microchip PIC32MX250F128C-I/TL

32 Bit MCU 128KB Flash 32KB RAM 40 MHz 36 Pin USB 3 Comp CTMU RTCC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins36
Technical
Core ArchitecturePIC
Data Bus Width32 b
Frequency40 MHz
InterfaceI2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of I/Os25
Number of Programmable I/O25
Number of Timers/Counters5
Number of UART Channels2
PeripheralsI2C
RAM Size32 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX250F128C-I/TL.

Upverter
Datasheet328 pages11 years ago
Microchip
Datasheet320 pages12 years ago
Augswan
Datasheet350 pages4 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Future Electronics
Datasheet346 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet330 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.43
$ 12.16
$ 12.16
Stock
191,430
38,574
38,574
Authorized Distributors
5
4
4
Case/Package
-
-
-
Number of Pins
36
36
36
Core Architecture
PIC
PIC
PIC
Data Bus Width
32 b
32 b
32 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
25
-
-
Interface
I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
I2C
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC32MX250F128C-I/TL.

Related Parts

Descriptions

Descriptions of Microchip PIC32MX250F128C-I/TL provided by its distributors.

32 Bit MCU 128KB Flash 32KB RAM 40 MHz 36 Pin USB 3 Comp CTMU RTCC
MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 36-Pin VTLA EP Tube
32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 36 Pin
PIC32MX Series 128 KB Flash 32 kB RAM 23 I/O 32-Bit Microcontroller - VTLA-36
32-bit MIPS MCU, 128 KB, 2.3 to 3.6 V, VTLA-36, RoHS
Microchip SCT
IC MCU 32BIT 128KB FLASH 36VTLA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX250F128C-ITL

Technical Specifications

Physical
Number of Pins36
Technical
Core ArchitecturePIC
Data Bus Width32 b
Frequency40 MHz
InterfaceI2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of I/Os25
Number of Programmable I/O25
Number of Timers/Counters5
Number of UART Channels2
PeripheralsI2C
RAM Size32 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX250F128C-I/TL.

Upverter
Datasheet328 pages11 years ago
Microchip
Datasheet320 pages12 years ago
Augswan
Datasheet350 pages4 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Future Electronics
Datasheet346 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet330 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements