Microchip PIC32MM0256GPM028-I/SS

32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS
Production

Technical Specifications

Technical
Ambient Temperature Range High125 °C
Core ArchitecturePIC
Data Bus Width32 b
Frequency25 MHz
InterfaceI2C, I2S, IrDA, LIN, RS-232, RS-485, SPI, UART, USB
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters1
Number of ADC Channels12
Number of I2C Channels3
Number of I/Os21
Number of PWM Channels18
Number of SPI Channels3
Number of Timers/Counters21
Number of UART Channels3
Number of USB Channels1
RAM Size32 kB
Schedule B8542310000
Dimensions
Height2 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MM0256GPM028-I/SS.

Electro Sonic
Datasheet356 pages5 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-2.17%

Alternate Parts

Price @ 1000
$ 2.205
$ 5.81
$ 5.81
Stock
180,480
60,930
60,930
Authorized Distributors
13
6
6
Case/Package
-
-
-
Number of Pins
-
-
-
Core Architecture
PIC
-
-
Data Bus Width
32 b
-
-
Max Frequency
-
-
-
Number of I/Os
21
-
-
Interface
I2C, I2S, IrDA, LIN, RS-232, RS-485, SPI, UART, USB
-
-
Memory Type
FLASH
-
-
Memory Size
256 kB
-
-
Min Supply Voltage
2 V
-
-
Max Supply Voltage
3.6 V
-
-
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC32MM0256GPM028-I/SS.

Descriptions

Descriptions of Microchip PIC32MM0256GPM028-I/SS provided by its distributors.

32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS
PIC32MM Series 256 kB Flash 32 kB RAM SMT 32-Bit Microcontroller - SSOP-28
MCU 32-bit PIC RISC 256KB Flash 2.5V/3.3V 28-Pin SSOP Tube
Mcu, 32Bit, Pic32, 25Mhz, Ssop-28; Product Range:Pic32 Family Pic32Mm Series Microcontrollers; Architecture:Pic32; No. Of Bits:32Bit; Cpu Speed:25Mhz; Program Memory Size:256Kb; Ram Memory Size:32Kb; No. Of Pins:28Pins; Msl:- Rohs Compliant: Yes |Microchip PIC32MM0256GPM028-I/SS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MM0256GPM028-ISS
  • PIC32MM0256GPM028I/SS

Technical Specifications

Technical
Ambient Temperature Range High125 °C
Core ArchitecturePIC
Data Bus Width32 b
Frequency25 MHz
InterfaceI2C, I2S, IrDA, LIN, RS-232, RS-485, SPI, UART, USB
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters1
Number of ADC Channels12
Number of I2C Channels3
Number of I/Os21
Number of PWM Channels18
Number of SPI Channels3
Number of Timers/Counters21
Number of UART Channels3
Number of USB Channels1
RAM Size32 kB
Schedule B8542310000
Dimensions
Height2 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MM0256GPM028-I/SS.

Electro Sonic
Datasheet356 pages5 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements