Microchip PIC24HJ256GP610-I/PT

PIC24 Series 16 kB RAM 256 kB Flash 16-Bit Microcontroller - TQFP-100
NRND

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Core ArchitecturePIC
Data Bus Width16 b
Density2 Mb
Frequency40 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH, SRAM
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels32
Number of Bits16
Number of I2C Channels2
Number of I/Os85
Number of Inputs85
Number of Programmable I/O85
Number of PWM Channels8
Number of SPI Channels2
Number of Timers/Counters13
Number of UART Channels2
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
RAM Size16 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Lead Pitch400 µm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ256GP610-I/PT.

Augswan
Datasheet292 pages15 years ago
TME
Datasheet326 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet290 pages17 years ago
element14
Datasheet288 pages17 years ago
Farnell
Datasheet58 pages18 years ago
Future Electronics
Datasheet286 pages16 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+36.78%

Alternate Parts

Price @ 1000
$ 8.73
$ 7.93
$ 7.93
Stock
285,449
66,774
66,774
Authorized Distributors
12
7
7
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
85
85
85
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH, SRAM
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
I2C, PWM
I2C, PWM

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24HJ256GP610-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC24HJ256GP610-I/PT provided by its distributors.

PIC24 Series 16 kB RAM 256 kB Flash 16-Bit Microcontroller - TQFP-100
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 40MHz, CMOS, PQFP100
MCU 16-bit PIC24 PIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray
PIC24HJ256GP610-I/PT,16bit PIC Microcontroller,40MHz,256kb Flash,100-Pin TQFP | Microchip Technology Inc. PIC24HJ256GP610-I/PT
MCU, 16BIT, PIC24, 80MHZ, TQFP-100; Product Range: PIC24 Family PIC24HJ GP Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 80MHz; Program Memory Size: 256KB; RAM Memory Size: 16KB; No. of Pins: 100P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24HJ256GP610-I/PT.
  • PIC24HJ256GP610-IPT
  • PIC24HJ256GP610I/PT
  • PIC24HJ256GP610IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Core ArchitecturePIC
Data Bus Width16 b
Density2 Mb
Frequency40 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH, SRAM
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels32
Number of Bits16
Number of I2C Channels2
Number of I/Os85
Number of Inputs85
Number of Programmable I/O85
Number of PWM Channels8
Number of SPI Channels2
Number of Timers/Counters13
Number of UART Channels2
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
RAM Size16 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Lead Pitch400 µm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ256GP610-I/PT.

Augswan
Datasheet292 pages15 years ago
TME
Datasheet326 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet290 pages17 years ago
element14
Datasheet288 pages17 years ago
Farnell
Datasheet58 pages18 years ago
Future Electronics
Datasheet286 pages16 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements