Microchip PIC24FJ96GA008T-I/PT

16-bit MCU/DSC, 96 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, TQFP-80, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins80
Technical
Access Time16 µs
Core ArchitecturePIC
Data Bus Width16 b
Frequency16 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size96 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of I/Os69
Number of Programmable I/O69
Number of Timers/Counters5
PackagingTape & Reel
RAM Size8 kB

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ96GA008T-I/PT.

SHENGYU ELECTRONICS
Datasheet258 pages12 years ago
Upverter
Datasheet240 pages14 years ago
DigiKey
Datasheet6 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.89
$ 4.484
$ 4.484
Stock
19,632
247,902
247,902
Authorized Distributors
2
9
9
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
69
69
69
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
96 kB
96 kB
96 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24FJ96GA008T-I/PT.

Descriptions

Descriptions of Microchip PIC24FJ96GA008T-I/PT provided by its distributors.

16-bit MCU/DSC, 96 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, TQFP-80, RoHS
Microchip SCT
MCU 16-bit PIC24 PIC RISC 96KB Flash 2.5V/3.3V 80-Pin TQFP T/R
16-bit MCU, 96KB Flash, 8KB RAM, 80 pin TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ96GA008T-IPT

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins80
Technical
Access Time16 µs
Core ArchitecturePIC
Data Bus Width16 b
Frequency16 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size96 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of I/Os69
Number of Programmable I/O69
Number of Timers/Counters5
PackagingTape & Reel
RAM Size8 kB

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ96GA008T-I/PT.

SHENGYU ELECTRONICS
Datasheet258 pages12 years ago
Upverter
Datasheet240 pages14 years ago
DigiKey
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements