📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip PIC24FJ64GA010T-I/PT

MCU 16-bit PIC24 PIC RISC 64KB Flash 2.5V/3.3V 100-Pin TQFP T/R
$ 4.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ64GA010T-I/PT.

Upverter

Datasheet240 pages15 years ago

Microchip

DigiKey

Mouser

CAD Models

Download Microchip PIC24FJ64GA010T-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.71
$ 4.772
Stock
23,572
100,334
Authorized Distributors
1
6
Case/Package
TQFP
TQFP
Number of Pins
100
100
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Number of I/Os
84
84
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
I2C, PWM

Supply Chain

Projected EOL Date2034-08-07
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Introduction Date2006-08-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Microchip PIC24FJ64GA010T-I/PT provided by its distributors.

MCU 16-bit PIC24 PIC RISC 64KB Flash 2.5V/3.3V 100-Pin TQFP T/R
Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP100
IC MCU 16BIT 64KB FLASH 100TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ64GA010T-IPT