📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip PIC24FJ64GA002T-I/SO

16-bit MCU/DSC, 64 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, SOIC-28, RoHS
$ 4.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ64GA002T-I/SO.

Upverter

Datasheet268 pages15 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-0.18%

CAD Models

Download Microchip PIC24FJ64GA002T-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.54
$ 3.385
$ 3.385
Stock
110,928
155,254
155,254
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
21
21
21
Interface
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH, SRAM
FLASH, SRAM
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2.2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-03-28
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2007-03-28
Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Microchip PIC24FJ48GA002-I/SO, 16bit PIC Microcontroller, 32MHz, 48 kB Flash, 28-Pin SOIC
MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SOIC W Tube
MCU 16-bit PIC24 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SOIC W Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC24FJ64GA002T-I/SO provided by its distributors.

16-bit MCU/DSC, 64 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, SOIC-28, RoHS
PIC24F Series 8 kB RAM 64 kB Flash 16-Bit Microcontroller - SOIC-28
MCU 16-bit PIC24 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SOIC W T/R
Mcu, 16Bit, 32Mhz, Soic-28; Product Range:Pic24 Family Pic24Fjga Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:64Kb; No. Of Pins:28Pins; Ic Case/Package:Soic Rohs Compliant: Yes |Microchip PIC24FJ64GA002T-I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ64GA002T-ISO