Microchip PIC24FJ48GA002T-I/SS

16-bit MCU/DSC, 48 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, SSOP-28, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size48 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Number of I/Os21
Number of Programmable I/O21
Number of Timers/Counters5
PackagingTape and Reel
PeripheralsLVD, POR, PWM, WDT
RAM Size8 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ48GA002T-I/SS.

Electro Sonic
Datasheet278 pages10 years ago
Upverter
Datasheet268 pages14 years ago

Alternate Parts

Price @ 1000
$ 3.07
$ 3.07
Stock
30,407
92,711
92,711
Authorized Distributors
4
10
10
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
21
16
16
Interface
I2C, IrDA, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
48 kB
48 kB
48 kB
Min Supply Voltage
2.2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
LVD, POR, PWM, WDT
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24FJ48GA002T-I/SS.

Descriptions

Descriptions of Microchip PIC24FJ48GA002T-I/SS provided by its distributors.

16-bit MCU/DSC, 48 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, SSOP-28, RoHS
Microchip SCT
MCU 16-bit PIC24 PIC RISC 48KB Flash 2.5V/3.3V 28-Pin SSOP T/R
PIC24F Series 8 kB RAM 48 kB Flash 32 MHz 16-Bit Microcontroller - SSOP-28
Mcu, 16Bit, 32Mhz, Ssop-28; Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers; Architecture:Pic24; No. Of Bits:16Bit; Cpu Speed:32Mhz; Program Memory Size:48Kb; Ram Memory Size:8Kb; No. Of Pins:28Pins; Mcu Case Style:Ssoprohs Compliant: Yes |Microchip PIC24FJ48GA002T-I/SS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ48GA002T-ISS

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size48 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Number of I/Os21
Number of Programmable I/O21
Number of Timers/Counters5
PackagingTape and Reel
PeripheralsLVD, POR, PWM, WDT
RAM Size8 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ48GA002T-I/SS.

Electro Sonic
Datasheet278 pages10 years ago
Upverter
Datasheet268 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements