Microchip PIC24FJ48GA002-I/SP

16-bit MCU/DSC, 48 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, SPDIP-28, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size48 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Number of A/D Converters1
Number of ADC Channels10
Number of Bits16
Number of I2C Channels2
Number of I/Os21
Number of Programmable I/O21
Number of PWM Channels5
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
PeripheralsPOR
RAM Size8 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.81 mm
Length35.56 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ48GA002-I/SP.

element14 APAC
Datasheet278 pages10 years ago
Upverter
Datasheet268 pages14 years ago
element14
Datasheet256 pages17 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24FJ48GA002-I/SP.

Related Parts

Descriptions

Descriptions of Microchip PIC24FJ48GA002-I/SP provided by its distributors.

16-bit MCU/DSC, 48 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, SPDIP-28, RoHS
Microchip SCT
MCU 16-bit PIC24 PIC RISC 48KB Flash 2.5V/3.3V 28-Pin SPDIP Tube
16-bit Microcontrollers - MCU 16b Fam 16 MIPS 48KB FL 8192 b RAM 21 I/O
Microcontroller Mcu, 16 Bit, Pic24, 32Mhz, Dip-28; Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:48Kb; No. Of Pins:28Pins Rohs Compliant: Yes |Microchip PIC24FJ48GA002-I/SP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ48GA002-I/SP.
  • PIC24FJ48GA002-ISP
  • PIC24FJ48GA002I/SP
  • PIC24FJ48GA002ISP

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size48 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Number of A/D Converters1
Number of ADC Channels10
Number of Bits16
Number of I2C Channels2
Number of I/Os21
Number of Programmable I/O21
Number of PWM Channels5
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
PeripheralsPOR
RAM Size8 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.81 mm
Length35.56 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ48GA002-I/SP.

element14 APAC
Datasheet278 pages10 years ago
Upverter
Datasheet268 pages14 years ago
element14
Datasheet256 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements