Microchip PIC24FJ32GA002-I/SP

32KB 2V~3.6V PIC 32MHz 21 SPDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width16 b
Density256 kb
Frequency32 MHz
InterfaceI2C, IrDA, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH, SRAM
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters1
Number of ADC Channels10
Number of Bits16
Number of I2C Channels2
Number of I/Os21
Number of Programmable I/O21
Number of PWM Channels5
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, LVD, POR, PWM, WDT
RAM Size8 kB
Schedule B8542310000
Voltage Rating6 V
Watchdog TimerYes
Dimensions
Height3.81 mm
Length35.56 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ32GA002-I/SP.

Electro Sonic
Datasheet278 pages10 years ago
Upverter
Datasheet268 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet256 pages17 years ago
Future Electronics
Datasheet16 pages29 years ago
Components Direct
Datasheet390 pages11 years ago
TME
Datasheet262 pages16 years ago

Inventory History

3 month trend:
-6.08%

Alternate Parts

Price @ 1000
$ 3.27
$ 3.59
Stock
66,791
74,390
Authorized Distributors
12
7
Case/Package
DIP
PDIP
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Number of I/Os
21
21
Interface
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
Memory Type
FLASH, SRAM
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24FJ32GA002-I/SP.

Related Parts

Descriptions

Descriptions of Microchip PIC24FJ32GA002-I/SP provided by its distributors.

32KB 2V~3.6V PIC 32MHz 21 SPDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 16-bit PIC24 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin SPDIP Tube - Rail/Tube
16-bit MCU/DSC, 32 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, SPDIP-28, RoHS
Microchip SCT
PIC24F Series 8 kB RAM 32 kB Flash 16-Bit Microcontroller - SDIP-28
Microcontroller Mcu, 16 Bit, Pic24, 32Mhz, Dip-28; Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers; Architecture:Pic24; No. Of Bits:16Bit; Cpu Speed:32Mhz; Program Memory Size:32Kb; Ram Memory Size:8Kb; Msl:- Rohs Compliant: Yes |Microchip PIC24FJ32GA002-I/SP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ32GA002-ISP
  • PIC24FJ32GA002I/SP
  • PIC24FJ32GA002ISP

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width16 b
Density256 kb
Frequency32 MHz
InterfaceI2C, IrDA, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH, SRAM
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters1
Number of ADC Channels10
Number of Bits16
Number of I2C Channels2
Number of I/Os21
Number of Programmable I/O21
Number of PWM Channels5
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, LVD, POR, PWM, WDT
RAM Size8 kB
Schedule B8542310000
Voltage Rating6 V
Watchdog TimerYes
Dimensions
Height3.81 mm
Length35.56 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ32GA002-I/SP.

Electro Sonic
Datasheet278 pages10 years ago
Upverter
Datasheet268 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet256 pages17 years ago
Future Electronics
Datasheet16 pages29 years ago
Components Direct
Datasheet390 pages11 years ago
TME
Datasheet262 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements