📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip PIC24FJ32GA002-E/SS

MCU 16-bit PIC24 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube
$ 3.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ32GA002-E/SS.

Upverter

Datasheet268 pages15 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+3.45%

CAD Models

Download Microchip PIC24FJ32GA002-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.146
$ 2.765
$ 2.765
Stock
62,963
153,794
153,794
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
21
21
21
Interface
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
2.2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
I2C, PWM
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-08-12
Country of OriginPhilippines, Thailand
Introduction Date2008-08-12
Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SSOP T/R
Microchip PIC24F32KA302-I/SS, 16bit PIC Microcontroller, 32MHz, 32 kB Flash, 28-Pin SSOP
64KB 2V~3.6V PIC 32MHz FLASH 21 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC24FJ32GA002-E/SS provided by its distributors.

MCU 16-bit PIC24 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube
16-bit MCU/DSC, 32 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, SSOP-28, RoHS
Microchip SCT
PIC24F Series 8 kB RAM 32 kB Flash 16-Bit Microcontroller - SSOP-28
Mcu, 16Bit, 32Mhz, Ssop-28; Product Range:Pic24 Family Pic24Fjga Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:32Kb; No. Of Pins:28Pins; Ic Case/Package:Ssop Rohs Compliant: Yes |Microchip PIC24FJ32GA002-E/SS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCIHIP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ32GA002-ESS
  • PIC24FJ32GA002E/SS
  • PIC24FJ32GA002ESS