📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip PIC24FJ256GA410T-I/PT

16-bit MCU/DSC, 256 KB, 16384 Bytes, 32 MHz, 2 to 3.6V, TQFP-100, RoHS
$ 5.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ256GA410T-I/PT.

Upverter

Technical Drawing3 pages23 years ago
Datasheet558 pages5 years ago

Newark

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.95
$ 6.18
Stock
40,437
128,188
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
100
100
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
-
32 MHz
Number of I/Os
85
85
Interface
I2C, IrDA, LIN, Parallel, SMBus, SPI, UART, USB
I2C, IrDA, LIN, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, LCD, LVD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, LVD, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-06-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2015-06-12
Lifecycle StatusProduction (Last Updated: 4 years ago)

Descriptions

Descriptions of Microchip PIC24FJ256GA410T-I/PT provided by its distributors.

16-bit MCU/DSC, 256 KB, 16384 Bytes, 32 MHz, 2 to 3.6V, TQFP-100, RoHS
Microchip SCT
MCU 16-Bit PIC24F PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP T/R
Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQFP100
16-Bit PIC24F at 16MIPS, 256KB Flash, 16KB RAM AES DAC, MCCP/SCCP, LCD, XLP
Mcu, 16Bit, 32Mhz, Tqfp-100; Product Range:Pic24 Family Pic24Fjga Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:256Kb; No. Of Pins:100Pins; No. Of I/O S:85I/O S Rohs Compliant: Yes |Microchip PIC24FJ256GA410T-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ256GA410T-IPT