📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip PIC24FJ192GA106T-I/PT

16-bit MCU/DSC, 192 KB, 16384 Bytes, 32 MHz, 2 to 3.6V, TQFP-64, RoHS
$ 5.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ192GA106T-I/PT.

Electro Sonic

Datasheet330 pages14 years ago

Upverter

Microchip

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC24FJ192GA106T-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.54
$ 5.8
$ 5.8
Stock
60,549
112,646
112,646
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
53
53
53
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
192 kB
192 kB
192 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-02-25
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2008-02-25
Lifecycle StatusProduction (Last Updated: 4 years ago)

Descriptions

Descriptions of Microchip PIC24FJ192GA106T-I/PT provided by its distributors.

16-bit MCU/DSC, 192 KB, 16384 Bytes, 32 MHz, 2 to 3.6V, TQFP-64, RoHS
Microchip SCT
MCU 16-bit PIC24 PIC RISC 192KB Flash 2.5V/3.3V 64-Pin TQFP T/R
Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQFP64
IC MCU 16BIT 192KB FLASH 64TQFP PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 192KB (65.5K x 24) FLASH 64-TQFP (10x10)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ192GA106T-IPT