Microchip PIC24FJ16MC102-I/SS

MCU; 16-Bit; 16KB; RAM; 1KB; 16MIPS; TIMERS; 3X16-Bit; 1X32-Bit; A/D; 6CH; 10-Bit; SSOP-28
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Address Bus Width16 b
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current16 mA
Number of ADC Channels6
Number of Bits16
Number of I2C Channels1
Number of I/Os21
Number of Programmable I/O21
Number of PWM Channels6
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size1 kB
Watchdog TimerYes
Dimensions
Height1.85 mm
Length10.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ16MC102-I/SS.

Newark
Datasheet350 pages11 years ago
Upverter
Datasheet304 pages12 years ago
Electro Sonic
Datasheet366 pages10 years ago
X-ON
Datasheet366 pages6 years ago
SHENGYU ELECTRONICS
Datasheet8 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet322 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.695
$ 2.985
$ 2.985
Stock
61,405
45,596
45,596
Authorized Distributors
7
7
7
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
21
21
21
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24FJ16MC102-I/SS.

Related Parts

Descriptions

Descriptions of Microchip PIC24FJ16MC102-I/SS provided by its distributors.

MCU; 16-Bit; 16KB; RAM; 1KB; 16MIPS; TIMERS; 3X16-Bit; 1X32-Bit; A/D; 6CH; 10-Bit; SSOP-28
16-bit MCU/DSC, 16 KB, 1024 Bytes, 32 MHz, 3 to 3.6V, SSOP-28, RoHS
Microchip SCT
MCU 16-bit PIC24 PIC RISC 16KB Flash 3.3V 28-Pin SSOP - Rail/Tube
PIC24 Series 1 kB RAM 16 kB Flash 16-Bit Ultra Low Cost Microcontroller-SSOP-28
Microcontroller Mcu, 16 Bit, Pic24, 32Mhz, Ssop-28; Product Range:Pic24 Family Pic24Fj Mc Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:16Kb; No. Of Pins:28Pins Rohs Compliant: Yes |Microchip PIC24FJ16MC102-I/SS
MCU, 16BIT, PIC24, 32MHZ, SSOP-28; Product Range: PIC24F Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 28Pins; MCU Case Style: SSOP; No. of I/O's: 21I/O's; Embedded Interface Type: I2C, SPI, UART; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; MCU Family: PIC24; MCU Series: PIC24FJ MC; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Controller Family/Series: PIC24FJ; MPU Core Size: 16bit; No. of Timers: 3; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator, PWM, RTC; Program Memory Size: 16KB; Supply Voltage Range: 3V to 3.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ16MC102-ISS
  • PIC24FJ16MC102I/SS
  • PIC24FJ16MC102ISS

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Address Bus Width16 b
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current16 mA
Number of ADC Channels6
Number of Bits16
Number of I2C Channels1
Number of I/Os21
Number of Programmable I/O21
Number of PWM Channels6
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size1 kB
Watchdog TimerYes
Dimensions
Height1.85 mm
Length10.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ16MC102-I/SS.

Newark
Datasheet350 pages11 years ago
Upverter
Datasheet304 pages12 years ago
Electro Sonic
Datasheet366 pages10 years ago
X-ON
Datasheet366 pages6 years ago
SHENGYU ELECTRONICS
Datasheet8 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet322 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements