Microchip PIC24FJ1024GA606-I/PT

1MB 2V~3.6V PIC 32MHz FLASH 53 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins64
Technical
Ambient Temperature Range High85 °C
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters1
Number of ADC Channels16
Number of I2C Channels3
Number of I/Os53
Number of PWM Channels6
Number of SPI Channels3
Number of Timers/Counters7
Number of UART Channels6
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
RAM Size32 kB
Schedule B8542310000
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ1024GA606-I/PT.

Microchip
Datasheet470 pages4 years ago
Newark
Datasheet466 pages8 years ago
Future Electronics
Datasheet468 pages6 years ago
SHENGYU ELECTRONICS
Datasheet468 pages7 years ago

Inventory History

3 month trend:
-12.85%

Alternate Parts

Price @ 1000
$ 4.58
$ 4.59
$ 4.59
Stock
373,288
172,361
172,361
Authorized Distributors
11
9
9
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
-
-
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
-
-
-
Number of I/Os
53
53
53
Interface
I2C, IrDA, LIN, SPI, UART
I2C, IrDA, LIN, SPI, UART
I2C, IrDA, LIN, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
1 MB
1 MB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24FJ1024GA606-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC24FJ1024GA606-I/PT provided by its distributors.

1MB 2V~3.6V PIC 32MHz FLASH 53 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
16-bit MCU/DSC, 1024 KB, 32768 Bytes, 32 MHz, 2 to 3.6V, TQFP-64, RoHS
Microchip SCT
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQFP64
PIC24F Series 1 MB Flash 32 KB RAM 32 MHz 8-Bit Microcontroller - TQFP-64
MCU 16-Bit PIC24 PIC RISC 1MB Flash 2V to 3.6V 64-Pin TQFP Tray
16-bit PIC24F at 16MIPS, 1024KB Flash, 32KB RAM, 64 pin, IC, OC, CTMU, CLC
16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 1024K Flash, 32K RAM
Mcu, 16Bit, Pic24Fj, 32Mhz, Tqfp-64; Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers; Architecture:Pic24; No. Of Bits:16Bit; Cpu Speed:32Mhz; Program Memory Size:1Mb; Ram Memory Size:32Kb; No. Of Pins:64Pins; Mcu Case Rohs Compliant: Yes |Microchip PIC24FJ1024GA606-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ1024GA606-IPT
  • PIC24FJ1024GA606I/PT

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins64
Technical
Ambient Temperature Range High85 °C
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters1
Number of ADC Channels16
Number of I2C Channels3
Number of I/Os53
Number of PWM Channels6
Number of SPI Channels3
Number of Timers/Counters7
Number of UART Channels6
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
RAM Size32 kB
Schedule B8542310000
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ1024GA606-I/PT.

Microchip
Datasheet470 pages4 years ago
Newark
Datasheet466 pages8 years ago
Future Electronics
Datasheet468 pages6 years ago
SHENGYU ELECTRONICS
Datasheet468 pages7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements