Microchip PIC24FJ128GA006-I/PT

128KB 2V~3.6V PIC 16MHz FLASH 53 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
Access Time16 µs
Address Bus Width16 b
Core ArchitecturePIC
Data Bus Width16 b
Density1 Mb
Frequency16 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH, SRAM
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current15 mA
Number of A/D Converters1
Number of ADC Channels16
Number of Bits16
Number of I2C Channels2
Number of I/Os53
Number of Programmable I/O54
Number of PWM Channels5
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size8 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Lead Pitch500 µm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ128GA006-I/PT.

Microchip SCT
Datasheet258 pages12 years ago
Master Electronics
Datasheet231 pages17 years ago
element14 APAC
Datasheet230 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet232 pages17 years ago
Datasheet380 pages20 years ago
element14
Datasheet230 pages18 years ago
Augswan
Datasheet20 pages3 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago
Burklin Elektronik
Datasheet258 pages12 years ago
Upverter
Datasheet240 pages14 years ago
Future Electronics
Datasheet240 pages16 years ago
DigiKey
Datasheet6 pages18 years ago
iiiC
Datasheet22 pages0 years ago

Inventory History

3 month trend:
-10.99%

Alternate Parts

Price @ 1000
$ 4.19
$ 4.42
Stock
628,422
405,009
Authorized Distributors
13
10
Case/Package
TQFP
TQFP
Number of Pins
64
64
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
16 MHz
Number of I/Os
53
54
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH, SRAM
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
I2C, PWM

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24FJ128GA006-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC24FJ128GA006-I/PT provided by its distributors.

128KB 2V~3.6V PIC 16MHz FLASH 53 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
16-bit MCU/DSC, 128 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, TQFP-64, RoHS
Microchip SCT
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQFP64
PIC microcontroller, 16 bit, 32 MHz, TQFP-64, PIC24FJ128GA006-I/PT
Texas Instruments TPS2111PW, Power Mux Autoswitching 1.25A 5.5 V max. 8-Pin, TSSOP
PIC24FJ Series 8 kB RAM 128 kB Flash 16-Bit Flash Microcontroller - TQFP-64
PIC24FJ128GA006-I/PT,16bit PIC Microcontroller,32MHz,128kb Flash,64-Pin TQFP | Microchip Technology Inc. PIC24FJ128GA006-I/PT
MCU, 16BIT, PIC24, 32MHZ, TQFP-64; Product Range: PIC24 Family PIC24FJ GA Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 128KB; RAM Memory Size: 8KB; No. of Pins: 64Pins

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 24FJ128GA006-I/PT
  • PIC24FJ128GA006-I/PT.
  • PIC24FJ128GA006-IPT
  • PIC24FJ128GA006I/PT
  • PIC24FJ128GA006IP/T
  • PIC24FJ128GA006IPT

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
Access Time16 µs
Address Bus Width16 b
Core ArchitecturePIC
Data Bus Width16 b
Density1 Mb
Frequency16 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH, SRAM
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current15 mA
Number of A/D Converters1
Number of ADC Channels16
Number of Bits16
Number of I2C Channels2
Number of I/Os53
Number of Programmable I/O54
Number of PWM Channels5
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size8 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Lead Pitch500 µm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ128GA006-I/PT.

Microchip SCT
Datasheet258 pages12 years ago
Master Electronics
Datasheet231 pages17 years ago
element14 APAC
Datasheet230 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet232 pages17 years ago
Datasheet380 pages20 years ago
element14
Datasheet230 pages18 years ago
Augswan
Datasheet20 pages3 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago
Burklin Elektronik
Datasheet258 pages12 years ago
Upverter
Datasheet240 pages14 years ago
Future Electronics
Datasheet240 pages16 years ago
DigiKey
Datasheet6 pages18 years ago
iiiC
Datasheet22 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements