Microchip PIC24F16KM102T-I/SS

16 Bit MCU, 16KB Flash, 1 KB RAM, 512B EEPROM, MCCP/SCCP, 12-bit ADC, Comparator

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Frequency32 MHz
InterfaceI2C, SPI, UART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Timers/Counters3
RAM Size1 kB

Documents

Download datasheets and manufacturer documentation for Microchip PIC24F16KM102T-I/SS.

Microchip
Datasheet336 pages11 years ago
SHENGYU ELECTRONICS
Datasheet338 pages10 years ago

Alternate Parts

Price @ 1000
$ 6.81
$ 6.81
Stock
6,466
121,220
121,220
Authorized Distributors
1
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
-
-
Core Architecture
PIC
PIC
PIC
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
I2C, SPI, UART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
-
-
Memory Size
16 kB
-
-
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
3.6 V
-
-
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24F16KM102T-I/SS.

Descriptions

Descriptions of Microchip PIC24F16KM102T-I/SS provided by its distributors.

16 Bit MCU, 16KB Flash, 1 KB RAM, 512B EEPROM, MCCP/SCCP, 12-bit ADC, Comparator
MCU 16-bit PIC24F PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SSOP T/R
16-bit Microcontrollers - MCU 16B MCU,8KB 1KBRAM 12bADC CompCLC
3V Low Cost PIC24 K-Series with 16K Flash 1K RAM and XLP 28-pin
IC MCU 16BIT 16KB FLASH 28SSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F16KM102T-ISS

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Frequency32 MHz
InterfaceI2C, SPI, UART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Timers/Counters3
RAM Size1 kB

Documents

Download datasheets and manufacturer documentation for Microchip PIC24F16KM102T-I/SS.

Microchip
Datasheet336 pages11 years ago
SHENGYU ELECTRONICS
Datasheet338 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements