📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip PIC24EP512GU810T-I/BG

MCU 16-Bit PIC24E PIC RISC 536KB Flash 3.3V 121-Pin TFBGA T/R
$ 27.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP512GU810T-I/BG.

Electro Sonic

Datasheet622 pages12 years ago

Upverter

Microchip

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC24EP512GU810T-I/BG symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.94
$ 9.68
Stock
68,751
66,358
Authorized Distributors
6
6
Case/Package
TFBGA
TFBGA
Number of Pins
121
121
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
60 MHz
60 MHz
Number of I/Os
-
83
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
536 kB
536 kB
Min Supply Voltage
2.95 V
2.95 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Projected EOL Date2039-09-08
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-09-08
Lifecycle StatusProduction (Last Updated: 4 years ago)

Descriptions

Descriptions of Microchip PIC24EP512GU810T-I/BG provided by its distributors.

MCU 16-Bit PIC24E PIC RISC 536KB Flash 3.3V 121-Pin TFBGA T/R
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 70MHz, CMOS, PBGA121
100-PINS, 512KB FLASH, 52KB RAM, 60 MHZ, USB, 2XCAN, 15 DMA, XBGA-121 10X10X1.20
Mcu, 16Bit, 70Mhz, Tfbga-121; Product Range:Pic24 Family Pic24Epgu Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:70Mhz; Program Memory Size:512Kb; No. Of Pins:121Pins; No. Of I/O S:83I/O Srohs Compliant: Yes |Microchip PIC24EP512GU810T-I/BG

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP512GU810T-IBG