📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip PIC24EP32GP204-I/ML

16 Bit MCU 32KB Flash 4KB RAM 60 MHz 44 Pin 3 OpAmp 4 Comp PTG CTMU
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP32GP204-I/ML.

Upverter

Datasheet510 pages12 years ago

Microchip

SHENGYU ELECTRONICS

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC24EP32GP204-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.28
$ 3.02
Stock
81,384
79,707
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
44
44
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
60 MHz
60 MHz
Number of I/Os
-
-
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
2.95 V
2.95 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Projected EOL Date2039-09-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2012-09-28
Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

16 Bit MCU 128KB Flash 16KB RAM 60MHz 44Pin CAN 3 OpAmp 4 Comp PTG CTMU
16 Bit MCU, 32KB Flash, 2KB RAM, 16 MHz, 44 Pin, MCPWM, 3 Comp, CTMU, RTCC
16-bit MCU/DSC, 32 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, QFN-44, RoHS

Descriptions

Descriptions of Microchip PIC24EP32GP204-I/ML provided by its distributors.

16 Bit MCU 32KB Flash 4KB RAM 60 MHz 44 Pin 3 OpAmp 4 Comp PTG CTMU
MCU 16-bit PIC24 PIC RISC 32KB Flash 3.3V 44-Pin QFN EP Tube
16-bit MCU/DSC, 32 KB, 4096 Bytes, 70 MHz, 3 to 3.6V, QFN-44, RoHS
Microchip SCT
Pic24, 16Bit, 70Mips, Qfn-44; Product Range:Pic24 Family Pic24Epgp Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:70Mhz; Program Memory Size:32Kb; No. Of Pins:44Pins; Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC24EP32GP204-I/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP32GP204-IML
  • PIC24EP32GP204I/ML
  • PIC24EP32GP204IML