Microchip PIC18LF45K22-I/ML

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 44-Pin QFN EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins44
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters2
Number of ADC Channels30
Number of Bits8
Number of I2C Channels2
Number of I/Os35
Number of Programmable I/O36
Number of PWM Channels14
Number of SPI Channels2
Number of Timers/Counters7
Number of UART Channels2
PeripheralsI2C, PWM
RAM Size1.5 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height950 µm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF45K22-I/ML.

Upverter
Datasheet560 pages11 years ago
Microchip
Datasheet560 pages12 years ago
SHENGYU ELECTRONICS
Datasheet539 pages7 years ago
Electro Sonic
Datasheet539 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet496 pages13 years ago
Components Direct
Datasheet496 pages13 years ago

Inventory History

3 month trend:
+2.31%

Alternate Parts

Price @ 1000
$ 2.99
$ 4.12
$ 4.12
Stock
81,711
65,143
65,143
Authorized Distributors
9
7
7
Case/Package
QFN
QFN EP
QFN EP
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
64 MHz
16 MHz
16 MHz
Number of I/Os
35
36
36
Interface
I2C, SPI, UART, USART
I2C, SPI, USART
I2C, SPI, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
I2C, PWM
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18LF45K22-I/ML.

Related Parts

Descriptions

Descriptions of Microchip PIC18LF45K22-I/ML provided by its distributors.

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 44-Pin QFN EP Tube
PIC18 Series 32 kB Flash 1.5 kB RAM 16 MHz 8-Bit Microcontroller - QFN-44
IC, 8BIT MCU, PIC18LF, 64MHZ, QFN-44; Co; IC, 8BIT MCU, PIC18LF, 64MHZ, QFN-44; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:36; Program Memory Size:32KB; EEPROM Memory Size:256Byte; RAM Memory Size:1536Byte; CPU Speed:64MHz
Microcontroller Mcu, 8 Bit, Pic18, 64Mhz, Qfn-44; Product Range:Pic18 Microcontrollers; Device Core:Pic18; Operating Frequency Max:64Mhz; Program Memory Size:32Kb; No. Of Pins:44Pins; Ic Case/Package:Qfn; No. Of I/O S:36I/O S Rohs Compliant: Yes |Microchip PIC18LF45K22-I/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF45K22-IML
  • PIC18LF45K22I/ML
  • PIC18LF45K22IML

Technical Specifications

Physical
Case/PackageQFN
Number of Pins44
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters2
Number of ADC Channels30
Number of Bits8
Number of I2C Channels2
Number of I/Os35
Number of Programmable I/O36
Number of PWM Channels14
Number of SPI Channels2
Number of Timers/Counters7
Number of UART Channels2
PeripheralsI2C, PWM
RAM Size1.5 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height950 µm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF45K22-I/ML.

Upverter
Datasheet560 pages11 years ago
Microchip
Datasheet560 pages12 years ago
SHENGYU ELECTRONICS
Datasheet539 pages7 years ago
Electro Sonic
Datasheet539 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet496 pages13 years ago
Components Direct
Datasheet496 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements