Microchip PIC18LF4525-I/P

MCU 8-bit PIC18 PIC RISC 48KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube - Rail/Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size48 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters1
Number of ADC Channels13
Number of Bits8
Number of I2C Channels1
Number of I/Os36
Number of Programmable I/O36
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
PackagingBulk
PeripheralsHLVD, POR, PWM, WDT
RAM Size3.9 kB
Watchdog TimerYes
Dimensions
Height4.953 mm
Length53.21 mm
Width14.732 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF4525-I/P.

Electro Sonic
Datasheet412 pages15 years ago
Future Electronics
Datasheet390 pages19 years ago
SHENGYU ELECTRONICS
Datasheet56 pages8 years ago
Farnell
Datasheet332 pages17 years ago

Inventory History

3 month trend:
-2.83%

Alternate Parts

Price @ 1000
$ 8.025
$ 7.48
$ 7.48
Stock
51,579
162,302
162,302
Authorized Distributors
8
14
14
Case/Package
PDIP
PDIP
PDIP
Number of Pins
40
40
40
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
36
36
36
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
48 kB
48 kB
48 kB
Min Supply Voltage
2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18LF4525-I/P.

Related Parts

Descriptions

Descriptions of Microchip PIC18LF4525-I/P provided by its distributors.

MCU 8-bit PIC18 PIC RISC 48KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube - Rail/Tube
PIC18 Series 48 kB Flash 3986 B RAM 40 MHz 8-Bit Microcontroller - PDIP-40
IC, Microcontroller;Flash;8-bit;RAM,3.875KB;Memory,48KB;10MIPS;2.0-5.5V;PDIP-40 | Microchip Technology Inc. PIC18LF4525-I/P
Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Dip-40; Product Range:Pic18 Family Pic18F45Xx Series Microcontrollers; Device Core:Pic18; Operating Frequency Max:40Mhz; Program Memory Size:48Kb; No. Of Pins:40Pins; Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC18LF4525-I/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF4525-I-P
  • PIC18LF4525-IP
  • PIC18LF4525I/P
  • PIC18LF4525IP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size48 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters1
Number of ADC Channels13
Number of Bits8
Number of I2C Channels1
Number of I/Os36
Number of Programmable I/O36
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
PackagingBulk
PeripheralsHLVD, POR, PWM, WDT
RAM Size3.9 kB
Watchdog TimerYes
Dimensions
Height4.953 mm
Length53.21 mm
Width14.732 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF4525-I/P.

Electro Sonic
Datasheet412 pages15 years ago
Future Electronics
Datasheet390 pages19 years ago
SHENGYU ELECTRONICS
Datasheet56 pages8 years ago
Farnell
Datasheet332 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements