📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip PIC18LF44K22-I/PT

RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQFP44
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF44K22-I/PT.

Master Electronics

Datasheet560 pages13 years ago

Microchip

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+219%

CAD Models

Download Microchip PIC18LF44K22-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.72
$ 2.99
Stock
102,275
110,324
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
44
44
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
64 MHz
16 MHz
Number of I/Os
35
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
-

Supply Chain

Projected EOL Date2034-08-10
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2010-08-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 44-Pin TQFP T/R
MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 44-Pin TQFP Tray
MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 44-Pin TQFP Tray

Descriptions

Descriptions of Microchip PIC18LF44K22-I/PT provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQFP44
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 44-Pin TQFP Tray
MCU, 8BIT, PIC18, 64MHZ, TQFP-44; Product Range: PIC18 Family PIC18F K2x Series Microcontrollers; CPU Speed: 64MHz; Program Memory Size: 16KB; RAM Memory Size: 768Byte; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's: 3
Microcontroller Mcu, 8 Bit, Pic18, 64Mhz, Tqfp-44; Familia/Series Del Controlador:Pic18Lfxxkxx; Velocidad De Cpu:64Mhz; Memoria Programable, Tamaño:16Kb; Tamaño De Memoria Ram:768Byte; Núm. De Contactos:44; Modelo De Mcu:Tqfp |Microchip PIC18LF44K22-I/PT
MCU, 8BIT, 16K FLASH, XLP, 44TQFP; Controller Family/Series:PIC18LF; Core Size:8bit; No. of I/O's:36; Program Memory Size:16 KB; EEPROM Memory Size:256Byte; RAM Memory Size:768Byte; CPU Speed:64MHz; Oscillator Type:External, Internal; No. of Timers:7; Peripherals:ADC, Comparator, PWRT; No. of PWM Channels:14; Digital IC Case Style:TQFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:44; SVHC:No SVHC (20-Jun-2011); Base Number:PIC18LF; Interface:EUSART, I2C, SPI; Interface:EUSART, I2C, SPI; Peripherals:ADC, ACMP, DAC, LVD, POR, PWRT; Program Memory Size:16KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF44K22-IPT
  • PIC18LF44K22I/PT
  • PIC18LF44K22IPT