📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip PIC18LF24K22T-I/MV

8 Bit MCU, PIC18 Family PIC18LFxxK22 Series Microcontrollers, PIC18, 64 MHz, 16 KB, 28 Pins
$ 6.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF24K22T-I/MV.

Upverter

Datasheet560 pages13 years ago

Microchip

SHENGYU ELECTRONICS

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC18LF24K22T-I/MV symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.7
$ 2.37
Stock
115,617
65,494
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
64 MHz
64 MHz
Number of I/Os
24
24
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Projected EOL Date2034-08-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2010-08-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Microchip PIC18LF24K22T-I/MV provided by its distributors.

8 Bit MCU, PIC18 Family PIC18LFxxK22 Series Microcontrollers, PIC18, 64 MHz, 16 KB, 28 Pins
MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V 28-Pin UQFN EP T/R
Mcu, 8Bit, 64Mhz, Uqfn-Ep-28; Product Range:Pic18 Family Pic18Lfxxk22 Series Microcontrollers; Device Core:Pic18; Operating Frequency Max:64Mhz; Program Memory Size:16Kb; No. Of Pins:28Pins; Ic Case/Package:Uqfn-Ep; Qualification:-Rohs Compliant: Yes |Microchip PIC18LF24K22T-I/MV

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF24K22T-IMV