Microchip PIC18F6720-I/PT

RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 25MHz, CMOS, PQFP64
NRND

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins64
Technical
Access Time25 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency25 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.8 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Nominal Supply Current2.1 mA
Number of A/D Converters1
Number of ADC Channels12
Number of Bits8
Number of I2C Channels1
Number of I/Os52
Number of Programmable I/O52
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage5 V
Oscillator TypeExternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
RAM Size3.8 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Lead Pitch500 µm
Length10.1 mm
Width10.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F6720-I/PT.

Esaler Electronic
Datasheet380 pages20 years ago
LKR
Datasheet380 pages11 years ago
Farnell
Datasheet0 pages0 years ago
iiiC
Datasheet40 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-7.06%

Alternate Parts

Price @ 1000
$ 14.78
$ 15.53
$ 15.53
Stock
346,386
59,620
59,620
Authorized Distributors
13
5
5
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
25 MHz
25 MHz
25 MHz
Number of I/Os
52
52
52
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.8 V
5.8 V
5.8 V
Peripherals
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F6720-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC18F6720-I/PT provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 25MHz, CMOS, PQFP64
MCU 8-bit PIC18 PIC RISC 128KB Flash 5V 64-Pin TQFP Tray
PIC18F Series 128 kB Flash 3.75 kB RAM SMT 8-Bit Microcontroller - TQFP-64
PIC18F6720-I/PT,8bit PIC Microcontroller,25MHz,128kb,1024 B Flash,64-Pin TQFP | Microchip Technology Inc. PIC18F6720-I/PT
MCU, 8BIT, PIC18, 25MHZ, TQFP-64; Product Range:PIC18 Family PIC18F67xx Series Microcontrollers; CPU Speed:25MHz; Program Memory Size:128KB; RAM
IC, 8BIT FLASH MCU, 18F6720, TQFP64; Product Range: PIC18 Microcontrollers; RAM Memory Size: 3.75KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 52I/O's; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Clock Frequency: 40MHz; EEPROM Memory Size: 1KB; IC Generic Number: 18F6720; IC Temperature Range: Industrial; Logic Function Number: 18F6720; Memory Type: Flash; Microprocessor/Controller Features: ISP, AUSART,SPI,MI²C,PWM,BOR,PLL,LVD,ADC,COMPARATORS, TIMERS,WDT; No. of ADC Inputs: 12; No. of Bits: 8bit; No. of MIPS: 10; No. of Timers: 5; Number of bits In Timer: 16; Number of bits in ADC: 10; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Program Memory Size: 128 KB; RAM Size: 3840Byte; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F6720-I/PT.
  • PIC18F6720-IPT
  • PIC18F6720I/PT
  • PIC18F6720IPT

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins64
Technical
Access Time25 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency25 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.8 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Nominal Supply Current2.1 mA
Number of A/D Converters1
Number of ADC Channels12
Number of Bits8
Number of I2C Channels1
Number of I/Os52
Number of Programmable I/O52
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage5 V
Oscillator TypeExternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
RAM Size3.8 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Lead Pitch500 µm
Length10.1 mm
Width10.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F6720-I/PT.

Esaler Electronic
Datasheet380 pages20 years ago
LKR
Datasheet380 pages11 years ago
Farnell
Datasheet0 pages0 years ago
iiiC
Datasheet40 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements