📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip PIC18F46Q10T-I/PT

8-bit PIC MCU, 64 KB, 3615 Bytes, 64 MHz, 1.8 to 5.5V, TQFP-44, RoHS
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F46Q10T-I/PT.

Upverter

Datasheet0 pages0 years ago

Newark

Microchip

Inventory History

3 month trend:
+1.51%

CAD Models

Download Microchip PIC18F46Q10T-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.16
$ 1.15
$ 1.15
Stock
185,417
202,160
202,160
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
-
-
-
Number of I/Os
36
36
36
Interface
I2C, LIN, SMBus, SPI, USART
I2C, SPI, USB
I2C, SPI, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-02-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2019-02-27
Lifecycle StatusProduction (Last Updated: 4 years ago)

Descriptions

Descriptions of Microchip PIC18F46Q10T-I/PT provided by its distributors.

8-bit PIC MCU, 64 KB, 3615 Bytes, 64 MHz, 1.8 to 5.5V, TQFP-44, RoHS
Microchip SCT
Microcontroller 8-Bit PIC RISC 64KB Flash 44-Pin TQFP T/R
64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC
Mcu, 8Bit, 64Mhz, Tqfp-44; Product Range:Pic18 Family Pic18Fxxq10 Series Microcontrollers; Device Core:Pic18; Operating Frequency Max:64Mhz; Program Memory Size:64Kb; No. Of Pins:44Pins; Ic Case/Package:Tqfp; No. Of I/O S:36I/O S Rohs Compliant: Yes |Microchip PIC18F46Q10T-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F46Q10T-IPT