Microchip PIC18F4525T-I/PT

PIC18F Series 48 kB Flash 3968 B RAM 40 MHz 8-Bit Microcontroller - TQFP-44
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins44
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size48 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of Programmable I/O36
Number of Timers/Counters4
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
PeripheralsI2C, PWM
RAM Size3.9 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4525T-I/PT.

Augswan
Datasheet412 pages15 years ago
Mouser
Datasheet390 pages19 years ago
SHENGYU ELECTRONICS
Datasheet56 pages8 years ago
Future Electronics
Datasheet393 pages16 years ago

Inventory History

3 month trend:
+62.94%

Alternate Parts

Price @ 1000
$ 7.425
$ 7.05
$ 7.05
Stock
308,022
308,452
308,452
Authorized Distributors
9
13
13
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
-
36
36
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
48 kB
48 kB
48 kB
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
I2C, PWM
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F4525T-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC18F4525T-I/PT provided by its distributors.

PIC18F Series 48 kB Flash 3968 B RAM 40 MHz 8-Bit Microcontroller - TQFP-44
48 KB Flash,3968 RAM, 36 I/O44 TQFP 10x10x1mm T/R | Microchip Technology Inc. PIC18F4525T-I/PT
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP44
MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 44-Pin TQFP T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4525T-I/PT.
  • PIC18F4525T-IPT

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins44
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size48 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of Programmable I/O36
Number of Timers/Counters4
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
PeripheralsI2C, PWM
RAM Size3.9 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4525T-I/PT.

Augswan
Datasheet412 pages15 years ago
Mouser
Datasheet390 pages19 years ago
SHENGYU ELECTRONICS
Datasheet56 pages8 years ago
Future Electronics
Datasheet393 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements