Microchip PIC18F4525-E/PT

RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 25MHz, CMOS, PQFP44
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency25 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size48 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of Programmable I/O36
Number of Timers/Counters4
Operating Supply Voltage5 V
PackagingBulk
RAM Size3.9 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4525-E/PT.

Electro Sonic
Datasheet412 pages15 years ago
DigiKey
Datasheet390 pages19 years ago
SHENGYU ELECTRONICS
Datasheet56 pages8 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.83
$ 7.05
$ 7.05
Stock
50,898
308,452
308,452
Authorized Distributors
7
13
13
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
-
36
36
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
48 kB
48 kB
48 kB
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F4525-E/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC18F4525-E/PT provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 25MHz, CMOS, PQFP44
MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 44-Pin TQFP T/R - Trays
Mcu, 8Bit, 40Mhz, Tqfp-44; Product Range:Pic18 Family Pic18F4Xxx Series Microcontrollers; Device Core:Pic18; Operating Frequency Max:40Mhz; Program Memory Size:48Kb; No. Of Pins:44Pins; Ic Case/Package:Tqfp; No. Of I/O S:36I/O S Rohs Compliant: Yes |Microchip PIC18F4525-E/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4525-EPT
  • PIC18F4525E/PT
  • PIC18F4525EPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency25 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size48 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of Programmable I/O36
Number of Timers/Counters4
Operating Supply Voltage5 V
PackagingBulk
RAM Size3.9 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4525-E/PT.

Electro Sonic
Datasheet412 pages15 years ago
DigiKey
Datasheet390 pages19 years ago
SHENGYU ELECTRONICS
Datasheet56 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements